0
0 Items$0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0376

RoHS

Date/Lot Code

Each
1+$10.280
25+$7.600
100+$6.600
250+$6.550
500+$6.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
495A
16.4A
0.0056ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
92AC5485

RoHS

Each
1+$11.190
25+$8.500
100+$7.340
250+$7.190
500+$7.040
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Current, High Frequency, High Voltage, SCR Commutating, Snubber
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
500V/µs
500A
13.8A
0.0056ohm
41.5mm
20mm
40mm
R76 Series
-55°C
110°C
-
21AM0014

RoHS

Date/Lot Code

Each
1+$6.740
10+$5.060
25+$4.800
50+$4.540
100+$4.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
65V/µs
1.04kA
12.9A
0.0056ohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7897

RoHS

Date/Lot Code

Each
1+$11.850
25+$9.160
100+$8.180
250+$8.000
500+$7.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
300A
14A
0.0056ohm
42.5mm
20mm
40mm
ALH Series
-40°C
105°C
AEC-Q200
69AC3836

RoHS

Each
234+$5.650
250+$5.520
500+$5.390
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
250V
400V
-
PC Pin
27.5mm
74V/µs
148A
11A
0.0056ohm
32mm
13mm
22mm
C4AT Series
-40°C
85°C
-
15AN2072

RoHS

Each
1+$7.400
25+$4.930
100+$4.920
250+$4.680
500+$4.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
525A
16A
0.0056ohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK