0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68AC5683

RoHS

Date/Lot Code

Each
1+$12.720
25+$9.580
100+$7.740
250+$7.590
500+$7.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
76V/µs
190A
6.4A
0.014ohm
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
15AN2019

RoHS

Each
1+$12.110
25+$8.790
100+$8.160
250+$7.930
500+$7.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
-
Radial Leaded
52.5mm
76V/µs
604A
21.3A
0.0037ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM0012

RoHS

Each
18+$14.630
25+$14.090
50+$13.550
100+$13.010
250+$11.040
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
-
76V/µs
907A
27.1A
0.0027ohm
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK