Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AFAEW5120T3AKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AM0012
Product RangeC4AF Series
Also Known As4AFAEW5120T3AK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 18+ | $14.630 |
| 25+ | $14.090 |
| 50+ | $13.550 |
| 100+ | $13.010 |
| 250+ | $11.040 |
Price for:Each
Minimum: 18
Multiple: 18
$263.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AFAEW5120T3AKCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.21AM0012
Product RangeC4AF Series
Also Known As4AFAEW5120T3AK
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance12µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1kVDC
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating76V/µs
Peak Current907A
RMS Current (Irms)27.1A
ESR0.0027ohm
Product Diameter-
Product Length57.5mm
Product Width45mm
Product Height56mm
Ripple Current-
Output (kvar)-
Product RangeC4AF Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
12µF
Typical Applications
AC Filter
Voltage(AC)
500V
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
-
Peak Current
907A
ESR
0.0027ohm
Product Length
57.5mm
Product Height
56mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
1kVDC
Capacitor Terminals
Radial Leaded
dv/dt Rating
76V/µs
RMS Current (Irms)
27.1A
Product Diameter
-
Product Width
45mm
Ripple Current
-
Product Range
C4AF Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
