0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
83AH9859

RoHS

Each
1+$23.350
5+$20.890
10+$18.420
25+$17.600
100+$16.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
50V/µs
750A
27.1A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
33AH7036

RoHS

Each
23+$19.660
25+$17.200
50+$14.250
100+$12.780
250+$12.510
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
750A
27.1A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
21AM0012

RoHS

Each
18+$14.630
25+$14.090
50+$13.550
100+$13.010
250+$11.040
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
500V
1kVDC
GRADE III (Test Condition B)
Radial Leaded
-
76V/µs
907A
27.1A
0.0027ohm
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK