0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
42AC9564

RoHS

Each
1+$11.090
25+$8.720
100+$7.470
250+$7.240
500+$7.010
More Pricing...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
0.0027ohm
30mm
44mm
-
44mm
12A
C4G Series
-40°C
85°C
-
15AN2018

RoHS

Each
1+$10.830
25+$7.370
100+$6.910
250+$6.520
500+$6.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.5µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
-
Radial Leaded
37.5mm
113V/µs
623A
20.5A
0.0027ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
21AM0012

RoHS

Each
18+$14.630
25+$14.090
50+$13.550
100+$13.010
250+$11.040
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
-
76V/µs
907A
27.1A
0.0027ohm
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK