0
0 Items$0.00

Power Film Capacitors :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57X3330

Date/Lot Code

Each
1+$5.830
10+$5.200
25+$4.810
50+$4.430
100+$3.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
255A
6A
0.045ohm
-
32mm
18mm
28mm
-
MKP1848C Series
-55°C
105°C
-
57X3324

RoHS

Date/Lot Code

Each
1+$3.140
10+$2.210
25+$2.180
50+$1.990
100+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
85V/µs
170A
4A
0.023ohm
-
32mm
15mm
25mm
-
MKP1848C Series
-55°C
105°C
-
13AN1993

RoHS

Each
1+$3.130
25+$2.180
100+$1.720
250+$1.620
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1986

RoHS

Each
1+$2.430
25+$1.660
100+$1.360
250+$1.230
500+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
13AN1997

RoHS

Each
1+$3.010
10+$2.680
25+$2.480
50+$2.280
100+$2.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
53X3374

RoHS

Date/Lot Code

Each
1+$3.110
25+$2.230
100+$1.790
250+$1.780
500+$1.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
85A
3A
0.045ohm
-
32mm
11mm
21mm
-
MKP1848C Series
-55°C
105°C
-
61AK8365

RoHS

Each
5+$2.780
25+$2.020
100+$1.730
250+$1.600
500+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
27.5mm
85V/µs
-
5.9A
0.0141ohm
-
31.5mm
13.5mm
23mm
5.1A
B32714H Series
-55°C
105°C
AEC-Q200
09AN4878

RoHS

Each
1+$6.100
10+$5.520
25+$5.170
50+$4.830
100+$4.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
425A
14A
0.0055ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4850

RoHS

Each
1+$3.510
10+$3.180
25+$2.980
50+$2.790
100+$2.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AM5174

RoHS

Each
1+$3.380
10+$2.980
25+$2.490
50+$2.240
100+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5173

RoHS

Each
1+$3.800
25+$2.770
100+$2.130
250+$2.060
500+$1.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
-
31.5mm
16mm
30mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5185

RoHS

Each
1+$9.800
25+$9.720
100+$6.300
250+$6.160
500+$6.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
18.1A
0.0045ohm
-
42mm
35mm
54mm
-
B32716P Series
-55°C
125°C
AEC-Q200
59AM5172

RoHS

Each
1+$3.130
25+$2.750
100+$2.290
250+$2.060
500+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
-
31.5mm
16mm
30mm
-
B32714P Series
-55°C
125°C
AEC-Q200
09AN4831

RoHS

Each
1+$3.170
25+$2.680
100+$2.500
250+$2.320
500+$2.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
170A
7.5A
0.014ohm
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
09AN4867

RoHS

Each
1+$5.070
10+$4.590
25+$4.300
50+$4.020
100+$3.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
59AM5175

RoHS

Date/Lot Code

Each
1+$3.860
10+$3.390
25+$2.830
50+$2.550
100+$2.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5186

RoHS

Each
1+$12.280
5+$12.240
10+$12.190
25+$10.270
100+$8.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
85V/µs
-
19.9A
0.0036ohm
-
42.5mm
42.5mm
60mm
-
B32716P Series
-55°C
125°C
AEC-Q200
09AN4813

RoHS

Each
1+$2.300
25+$1.940
100+$1.810
250+$1.690
500+$1.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
85A
4.5A
0.024ohm
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7667

RoHS

Date/Lot Code

Each
1+$1.950
10+$1.570
25+$1.450
50+$1.340
100+$1.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
2.8A
0.0515ohm
-
31.5mm
11mm
19mm
-
B32774X Series
-40°C
105°C
-
09AN4866

RoHS

Each
1+$5.100
10+$4.610
25+$4.320
50+$4.040
100+$3.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
-
32mm
22mm
38mm
-
MKP1848E Series
-
125°C
AEC-Q200
53X3376

RoHS

Each
1+$5.890
10+$4.940
25+$4.590
50+$4.240
100+$3.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
425A
8A
0.045ohm
-
32mm
20mm
35mm
-
MKP1848C Series
-55°C
105°C
-
69AC3832

RoHS

Each
9+$181.390
10+$178.580
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
-
Threaded Stud
35mm
85V/µs
-
-
0.002ohm
75mm
-
-
147mm
35A
C20A Series
-25°C
70°C
-
85AC1714

RoHS

Each
1+$83.170
5+$79.160
10+$75.140
25+$73.890
50+$72.650
More Pricing...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
35A
2000µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
85AC1717

RoHS

Each
1+$140.770
5+$134.890
10+$129.010
25+$123.140
50+$123.130
More Pricing...
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
85AC1712

RoHS

Each
1+$104.890
5+$93.880
10+$80.690
25+$74.080
50+$72.360
More Pricing...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
32A
2500µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK