Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848C53012JK2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57X3330
Product RangeMKP1848C Series
Your Part Number
160 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.830 |
| 10+ | $5.200 |
| 25+ | $4.810 |
| 50+ | $4.430 |
| 100+ | $3.920 |
| 500+ | $3.560 |
| 1000+ | $3.070 |
| 2500+ | $2.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848C53012JK2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.57X3330
Product RangeMKP1848C Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.2kV
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating85V/µs
Peak Current255A
RMS Current (Irms)6A
ESR0.045ohm
Product Diameter-
Product Length32mm
Product Width18mm
Product Height28mm
Ripple Current-
Output (kvar)-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Product RangeMKP1848C Series
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
27.5mm
Peak Current
255A
ESR
0.045ohm
Product Length
32mm
Product Height
28mm
Output (kvar)
-
Operating Temperature Max
105°C
Product Range
MKP1848C Series
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
85V/µs
RMS Current (Irms)
6A
Product Diameter
-
Product Width
18mm
Ripple Current
-
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
