0
0 Items$0.00

Power Film Capacitors :

74 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
53X3380

RoHS

Each
1+$7.620
10+$5.790
25+$5.500
50+$5.220
100+$4.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
32mm
18mm
28mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
57X3350

RoHS

Date/Lot Code

Each
1+$5.990
10+$4.380
25+$4.120
50+$3.860
100+$3.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
65V/µs
325A
7A
0.013ohm
32mm
18mm
28mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
56AJ0295

RoHS

Date/Lot Code

Each
1+$5.200
10+$3.940
25+$3.680
50+$3.400
100+$3.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
12.5µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
38AJ1404

RoHS

Date/Lot Code

Each
1+$4.280
10+$3.110
25+$3.020
50+$2.930
100+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.1kV
-
PC Pin
27.5mm
80V/µs
176A
7.1A
0.0176ohm
31.5mm
14mm
28mm
-
-
C4AQ-P Series
-
-55°C
125°C
AEC-Q200
-
57X3330

Date/Lot Code

Each
1+$5.830
10+$5.200
25+$4.810
50+$4.430
100+$3.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
255A
6A
0.045ohm
32mm
18mm
28mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
57X3393

RoHS

Date/Lot Code

Each
1+$8.160
25+$6.070
100+$5.060
250+$4.830
500+$4.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
Radial Leaded
27.5mm
40V/µs
400A
7A
0.01ohm
32mm
18mm
28mm
-
-
MKP1848C Series
-
-55°C
105°C
-
-
19T3748

RoHS

Date/Lot Code

Each
1+$7.590
25+$5.630
100+$4.660
250+$4.450
500+$4.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
8µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
600A
8.5A
-
32mm
18mm
28mm
-
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
-
92AC2751

RoHS

Date/Lot Code

Each
1+$4.530
10+$3.320
25+$3.070
50+$2.830
100+$2.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.22µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
12.3A
0.0051ohm
32mm
14mm
28mm
-
-
R75 Series
-
-55°C
105°C
-
-
92AC2113

RoHS

Date/Lot Code

Each
1+$4.180
10+$3.030
25+$2.810
50+$2.590
100+$2.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
250V
-
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
180V/µs
270A
8.5A
0.0106ohm
32mm
14mm
28mm
-
-
R75 Series
-
-55°C
105°C
-
-
50AC9266

RoHS

Each
1+$3.500
25+$2.550
100+$1.950
250+$1.910
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
56AJ0270

RoHS

Date/Lot Code

Each
1+$4.250
10+$3.150
25+$3.140
50+$3.120
100+$2.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
65V/µs
455A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
58AJ7961

RoHS

Date/Lot Code

Each
1+$6.720
10+$5.130
25+$4.740
50+$4.340
100+$4.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
9A
0.008ohm
32mm
18mm
28mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
59AC8721

RoHS

Date/Lot Code

Each
1+$3.610
25+$2.500
100+$1.820
250+$1.800
500+$1.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
7µF
± 5%
DC Link
-
Through Hole
-
-
-
650V
-
PC Pin
27.5mm
13V/µs
88A
9.5A
0.009ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
56AJ0245

RoHS

Date/Lot Code

Each
1+$3.520
25+$2.480
100+$1.920
250+$1.900
500+$1.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
65V/µs
325A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
-
58AJ7960

RoHS

Date/Lot Code

Each
1+$6.840
10+$5.230
25+$4.910
50+$4.590
100+$4.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
10µF
± 10%
DC Link
-
Through Hole
-
-
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
600A
7.5A
0.0085ohm
32mm
14mm
28mm
-
-
BLH Series
-
-40°C
105°C
AEC-Q200
-
59AC8766

RoHS

Date/Lot Code

Each
1+$2.970
25+$2.060
100+$1.580
250+$1.510
500+$1.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.5kV
-
PC Pin
27.5mm
32V/µs
65A
7.1A
0.0158ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
50AK8346

RoHS

Each
1+$3.240
25+$2.320
100+$1.740
250+$1.700
500+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
31.5mm
14mm
28mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
13AN1993

RoHS

Each
1+$3.130
25+$2.180
100+$1.720
250+$1.620
500+$1.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
27.5mm
85V/µs
170A
7.5A
0.014ohm
32mm
18mm
28mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2010

RoHS

Each
1+$3.570
10+$2.510
25+$2.340
50+$2.170
100+$2.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
250A
9.5A
0.008ohm
32mm
18mm
28mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2025

RoHS

Date/Lot Code

Each
1+$4.800
10+$3.450
25+$3.230
50+$3.020
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
25V/µs
375A
11A
0.0045ohm
32mm
18mm
28mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
46AM3589

RoHS

Each
1+$3.520
25+$2.570
100+$2.070
250+$1.990
500+$1.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
AC Filter
-
Through Hole
-
400V
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
141V/µs
141A
6.5A
-
31.5mm
14mm
28mm
-
-
C4AF Series
-
-55°C
105°C
AEC-Q200
-
13AN2006

RoHS

Each
1+$3.280
25+$2.300
100+$1.820
250+$1.710
500+$1.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
PC Pin
27.5mm
50V/µs
200A
8.5A
0.0105ohm
32mm
18mm
28mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
21AM4060

RoHS

Date/Lot Code

Each
1+$6.010
10+$4.560
25+$4.190
50+$3.810
100+$3.650
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.7µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
-
Radial Leaded
27.5mm
40V/µs
108A
6.5A
0.016ohm
32mm
14mm
28mm
-
-
C4AK Series
-
-55°C
135°C
AEC-Q200
-
59AC8732

RoHS

Each
1+$4.210
10+$3.050
25+$2.900
50+$2.750
100+$2.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
800V
-
PC Pin
27.5mm
19V/µs
96A
8.7A
0.0107ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
59AC8777

RoHS

Date/Lot Code

Each
1+$3.110
25+$2.160
100+$1.560
250+$1.520
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.3kV
-
PC Pin
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
-
-
C4AQ Series
-
-55°C
105°C
AEC-Q200
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK