0
0 Items$0.00

Power Film Capacitors :

31 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1417

RoHS

Date/Lot Code

Each
1+$4.250
25+$3.190
100+$2.690
250+$2.570
500+$2.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6A
0.0207ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
19T3723

RoHS

Each
1+$5.340
10+$3.860
25+$3.560
50+$3.260
100+$3.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
24W6423

RoHS

Date/Lot Code

Each
1+$8.990
25+$7.020
100+$5.960
250+$5.950
500+$5.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
42mm
27mm
18mm
MKP1848S Series
-40°C
105°C
-
57X3330

Date/Lot Code

Each
1+$5.830
10+$5.200
25+$4.810
50+$4.430
100+$3.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
85V/µs
255A
6A
0.045ohm
32mm
18mm
28mm
MKP1848C Series
-55°C
105°C
-
25AJ2812

RoHS

Each
1+$1.670
10+$0.949
25+$0.912
50+$0.875
100+$0.837
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
26.5mm
11mm
20mm
R76 Series
-55°C
110°C
AEC-Q200
13AN2011

RoHS

Each
1+$2.830
25+$2.320
100+$2.140
250+$1.960
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
56AJ0413

RoHS

Date/Lot Code

Each
1+$7.380
10+$5.990
25+$5.440
50+$4.890
100+$4.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
120A
6A
0.0223ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH6657

RoHS

Date/Lot Code

Each
1+$1.470
10+$0.819
25+$0.800
50+$0.782
100+$0.763
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
33AH6632

RoHS

Date/Lot Code

Each
1+$1.690
10+$1.210
25+$1.110
50+$1.020
100+$0.919
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
26.5mm
7mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
58Y5367

RoHS

Each
10+$0.671
25+$0.654
50+$0.638
100+$0.621
500+$0.524
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
90A
6A
0.011ohm
18mm
7.5mm
13.5mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5397

RoHS

Date/Lot Code

Each
10+$1.100
25+$1.060
50+$1.020
100+$0.983
500+$0.844
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
26.5mm
7mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
50AC9254

RoHS

Each
1+$2.700
25+$1.930
100+$1.540
250+$1.470
500+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
49A
6A
0.0205ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9864

RoHS

Date/Lot Code

Each
1+$2.860
25+$2.050
100+$1.530
250+$1.470
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
68A
6A
-
31.5mm
13mm
25mm
C4AF Series
-55°C
105°C
AEC-Q200
83AH9912

RoHS

Each
1+$3.580
25+$2.710
100+$2.170
250+$2.100
500+$2.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6A
0.0188ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
30AK6383

RoHS

Each
1+$7.420
10+$5.860
25+$5.150
50+$4.440
100+$4.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
33V/µs
132A
6A
0.015ohm
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
09AN4840

RoHS

Each
1+$2.400
25+$2.020
100+$1.890
250+$1.760
500+$1.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
180A
6A
0.015ohm
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4896

RoHS

Each
1+$3.140
25+$2.650
100+$2.480
250+$2.300
500+$2.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
150A
6A
0.0085ohm
32mm
11mm
21mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6219

RoHS

Each
1+$5.490
10+$4.040
25+$3.730
50+$3.410
100+$2.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
27.5mm
60V/µs
300A
6A
0.014ohm
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
11AN6218

RoHS

Each
1+$8.960
25+$6.800
100+$5.930
250+$5.650
500+$5.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
11AN6244

RoHS

Each
1+$5.470
10+$4.000
25+$3.760
50+$3.530
100+$3.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
95V/µs
285A
6A
0.0155ohm
32mm
18mm
28mm
MKP1848 Series
-40°C
105°C
AEC-Q200
03AM7660

RoHS

Each
5+$2.600
25+$2.180
100+$2.050
250+$1.900
500+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6A
0.0132ohm
31.5mm
12.5mm
21.5mm
B32774H Series
-40°C
105°C
AEC-Q200
03AM7610

RoHS

Each
1+$3.650
10+$3.310
25+$3.100
50+$2.890
100+$2.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
6A
9500µohm
31.5mm
14mm
24.5mm
B32754 Series
-40°C
105°C
-
19T3731

RoHS

Each
100+$4.410
500+$3.930
1000+$3.850
2500+$3.740
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
75V/µs
450A
6A
-
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
15AJ2529

RoHS

Date/Lot Code

Each
1+$6.050
10+$4.580
25+$4.280
50+$3.990
100+$3.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
27.5mm
50V/µs
200A
6A
-
32mm
15mm
25mm
MKP1847C Series
-40°C
105°C
-
58Y5407

RoHS

Each
10+$1.020
25+$0.995
50+$0.973
100+$0.950
500+$0.833
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
141A
6A
0.014ohm
26.5mm
7mm
16mm
R76 Series
-55°C
105°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK