0
0 Items$0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC6673

RoHS

Date/Lot Code

Each
1+$2.670
25+$1.890
100+$1.570
250+$1.450
500+$1.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2.5kV/µs
118A
6.1A
0.017ohm
32mm
11mm
20mm
R76 Series
-55°C
105°C
-
59AC8719

RoHS

Date/Lot Code

Each
1+$3.020
25+$2.330
100+$1.890
250+$1.810
500+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
27.5mm
13V/µs
41A
5.9A
0.017ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH7541

RoHS

Each
1+$2.630
25+$1.870
100+$1.220
250+$1.210
500+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
0.017ohm
31mm
11mm
-
MKP385e Series
-40°C
105°C
AEC-Q200
29AK0915

RoHS

Each
1+$11.440
25+$8.300
100+$7.230
250+$6.920
500+$6.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
03AM7666

RoHS

Each
5+$2.870
25+$2.430
100+$2.270
250+$2.110
500+$1.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.8A
0.017ohm
31.5mm
12.5mm
21.5mm
B32774X Series
-40°C
105°C
-
11AN6245

RoHS

Each
1+$5.100
10+$3.610
25+$3.370
50+$3.130
100+$2.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
300A
5A
0.017ohm
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
63W2170

RoHS

Each
1+$25.120
5+$23.690
10+$22.260
25+$21.180
100+$20.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
17A
0.017ohm
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK