Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848SE57012JY5CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK0915
Product RangeMKP1848SE Series
Your Part Number
112 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.440 |
| 25+ | $8.300 |
| 100+ | $7.230 |
| 250+ | $6.920 |
| 500+ | $6.830 |
| 1000+ | $6.740 |
| 2500+ | $6.610 |
Price for:Each
Minimum: 1
Multiple: 1
$11.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848SE57012JY5CCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AK0915
Product RangeMKP1848SE Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance7µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.2kV
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating13V/µs
Peak Current91A
RMS Current (Irms)7A
ESR0.017ohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height18mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848SE Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
7µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
-
Peak Current
91A
ESR
0.017ohm
Product Length
57.5mm
Product Height
18mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
1.2kV
Capacitor Terminals
Radial Leaded
dv/dt Rating
13V/µs
RMS Current (Irms)
7A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
MKP1848SE Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
