0
0 Items$0.00

Power Film Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC1365

RoHS

Date/Lot Code

Each
1+$61.270
5+$56.030
10+$50.780
25+$50.070
50+$49.370
More Pricing...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
138mm
32A
C44A Series
-40°C
85°C
69AC3853

RoHS

Date/Lot Code

Each
1+$63.060
5+$60.170
10+$57.250
25+$53.740
50+$52.910
More Pricing...
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
138mm
32A
C44A Series
-40°C
85°C
36AJ3535

RoHS

Each
1+$64.210
5+$59.280
10+$54.330
25+$53.250
100+$52.170
More Pricing...
Metallized PP
Can
1µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
Screw
22.3mm
500V/µs
500A
15A
-
50mm
100mm
-
C44B Series
-40°C
85°C
67AK0730

RoHS

Date/Lot Code

Each
1+$47.470
5+$42.510
10+$37.540
25+$35.210
100+$32.870
More Pricing...
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
101mm
20A
C44A Series
-40°C
85°C
69AC3849

RoHS

Date/Lot Code

Each
1+$51.620
5+$45.500
10+$39.360
25+$38.090
100+$36.800
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
20V/µs
1.5kA
-
0.005ohm
60mm
101mm
30A
C44A Series
-40°C
85°C
69AC3855

RoHS

Date/Lot Code

Each
1+$36.230
5+$33.420
10+$30.610
25+$29.930
100+$29.250
More Pricing...
Metallized PP
Can
6µF
± 5%
Snubber
Stud Mount - M8
450V
850V
Threaded Stud
22.3mm
60V/µs
360A
-
0.005ohm
45mm
80mm
18A
C44A Series
-40°C
85°C
69AC3851

RoHS

Date/Lot Code

Each
1+$41.510
5+$38.410
10+$35.310
25+$33.970
100+$32.610
More Pricing...
Metallized PP
Can
10µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Threaded Stud
22.3mm
40V/µs
400A
-
0.005ohm
45mm
80mm
16A
C44A Series
-40°C
85°C
36AJ3534

RoHS

Each
1+$56.840
5+$51.690
10+$46.520
25+$45.950
100+$45.370
More Pricing...
Metallized PP
Can
0.47µF
± 5%
Snubber
Stud Mount - M8
1kV
2.4kV
Screw
22.3mm
500V/µs
235A
10A
-
45mm
105mm
-
C44B Series
-40°C
85°C
76AJ3835

RoHS

Each
1+$66.680
5+$59.430
10+$50.730
25+$46.390
100+$43.490
More Pricing...
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
101mm
25A
C44A Series
-40°C
85°C
01AC1696

RoHS

Each
1+$41.410
5+$38.230
10+$35.050
25+$34.370
100+$33.680
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
50V/µs
250A
-
3000µohm
45mm
80mm
16A
C44A Series
-40°C
85°C
67AK0727

RoHS

Each
1+$64.990
5+$61.640
10+$58.300
25+$54.950
50+$53.140
More Pricing...
Metallized PP
Can
150µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
2.25kA
-
4000µohm
70mm
138mm
32A
C44A Series
-40°C
85°C
68AK4499

RoHS

Each
1+$44.000
5+$39.690
10+$35.380
25+$35.370
100+$35.360
More Pricing...
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
1.5kA
-
2000µohm
50mm
101mm
22A
C44A Series
-40°C
85°C
67AK0729

RoHS

Each
1+$38.160
5+$37.780
10+$37.400
25+$36.650
100+$35.910
More Pricing...
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
80mm
15A
C44A Series
-40°C
85°C
67AK0728

RoHS

Date/Lot Code

Each
1+$63.100
5+$58.000
10+$52.900
25+$51.860
50+$50.830
More Pricing...
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
30V/µs
1.8kA
-
4000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
67AK0726

RoHS

Each
1+$73.480
5+$70.060
10+$66.630
25+$63.210
50+$61.450
More Pricing...
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
15V/µs
2kA
-
4000µohm
65mm
138mm
32A
C44A Series
-40°C
85°C
68AK4497

RoHS

Each
1+$60.430
5+$57.790
10+$55.140
25+$52.500
100+$49.430
More Pricing...
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
101mm
25A
C44A Series
-40°C
85°C
82AK1550

RoHS

Each
1+$75.000
5+$65.910
10+$55.010
25+$49.560
100+$45.920
More Pricing...
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
1kA
-
5000µohm
55mm
138mm
25A
C44A Series
-40°C
85°C
68AK4495

RoHS

Date/Lot Code

Each
1+$68.830
5+$60.500
10+$50.500
25+$45.500
100+$42.170
More Pricing...
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
35V/µs
1.2kA
-
4000µohm
65mm
138mm
32A
C44A Series
-40°C
85°C
68AK4493

RoHS

Each
1+$46.240
5+$42.210
10+$38.170
25+$36.650
100+$35.130
More Pricing...
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
330V
600V
Screw
22.3mm
30V/µs
1.2kA
-
2000µohm
60mm
101mm
25A
C44A Series
-40°C
85°C
68AK4496

RoHS

Each
1+$102.920
5+$102.900
10+$102.880
25+$98.260
50+$93.630
More Pricing...
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
137mm
32A
C44A Series
-40°C
85°C
68AK4494

RoHS

Each
1+$38.780
5+$34.670
10+$30.550
25+$30.050
100+$29.550
More Pricing...
Metallized PP
Can
15µF
± 5%
Snubber
Stud Mount - M8
400V
700V
Screw
22.3mm
40V/µs
600A
-
3000µohm
50mm
101mm
25A
C44A Series
-40°C
85°C
69AC3857

RoHS

Each
16+$45.580
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M12
630V
1.5kV
Threaded Stud
22.3mm
400V/µs
1.6kA
-
0.002ohm
60mm
101mm
25A
C44A Series
-40°C
85°C
69AC3852

RoHS

Each
25+$47.750
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M8
330V
600V
Threaded Stud
22.3mm
20V/µs
600A
-
0.006ohm
50mm
101mm
22A
C44A Series
-40°C
85°C
67R9788

RoHS

Each
25+$32.490
50+$32.020
100+$31.640
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
Screw
22.3mm
20V/µs
1kA
-
0.006ohm
50mm
101mm
25A
C44A Series
-40°C
85°C
68AK4498

RoHS

Each
1+$77.380
5+$71.020
10+$64.650
25+$63.750
50+$62.850
More Pricing...
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
2kA
-
5000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK