Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC44AMGP5250ZA0JCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AK1550
Product RangeC44A Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.000 |
| 5+ | $65.910 |
| 10+ | $55.010 |
| 25+ | $49.560 |
| 100+ | $45.920 |
| 500+ | $45.000 |
| 1000+ | $44.080 |
Price for:Each
Minimum: 1
Multiple: 1
$75.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC44AMGP5250ZA0JCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AK1550
Product RangeC44A Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance25µF
Capacitance Tolerance± 5%
Typical ApplicationsSnubber
Capacitor MountingStud Mount - M12
Voltage(AC)450V
Voltage(DC)850V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing22.3mm
dv/dt Rating40V/µs
Peak Current1kA
RMS Current (Irms)-
ESR5000µohm
Product Diameter55mm
Product Length-
Product Width-
Product Height138mm
Ripple Current25A
Output (kvar)-
Product RangeC44A Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
25µF
Typical Applications
Snubber
Voltage(AC)
450V
Humidity Rating
-
Lead Spacing
22.3mm
Peak Current
1kA
ESR
5000µohm
Product Length
-
Product Height
138mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
850V
Capacitor Terminals
Screw
dv/dt Rating
40V/µs
RMS Current (Irms)
-
Product Diameter
55mm
Product Width
-
Ripple Current
25A
Product Range
C44A Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
