C44A Series Power Film Capacitors :
23 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(23)
Product Range
=C44A Ser...
1
(6)
(5)
(14)
(2)
(1)
(1)
(16)
(9)
Dielectric Type
(23)
Capacitor Case / Package
(23)
Capacitance
(1)
(2)
(2)
(1)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(23)
Typical Applications
(23)
Capacitor Mounting
(14)
(9)
Voltage(AC)
(6)
(4)
(5)
(4)
(3)
(1)
Voltage(DC)
(6)
(4)
(5)
(4)
(3)
(1)
Capacitor Terminals
(15)
(8)
Packaging
(23)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | ESR | Product Diameter | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$61.270 5+$56.030 10+$50.780 25+$50.070 50+$49.370 More Pricing... | Metallized PP | Can | 100µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 1.5kA | 0.004ohm | 60mm | 138mm | 32A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$63.060 5+$60.170 10+$57.250 25+$53.740 50+$52.910 More Pricing... | Metallized PP | Can | 70µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Threaded Stud | 22.3mm | 20V/µs | 1.4kA | 0.005ohm | 65mm | 138mm | 32A | C44A Series | -40°C | 85°C | ||||||
67AK0730 RoHS | Each | 1+$47.470 5+$42.510 10+$37.540 25+$35.210 100+$32.870 More Pricing... | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 1.2kA | 2000µohm | 50mm | 101mm | 20A | C44A Series | -40°C | 85°C | |||||
Each | 1+$51.620 5+$45.500 10+$39.360 25+$38.090 100+$36.800 More Pricing... | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Threaded Stud | 22.3mm | 20V/µs | 1.5kA | 0.005ohm | 60mm | 101mm | 30A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$36.230 5+$33.420 10+$30.610 25+$29.930 100+$29.250 More Pricing... | Metallized PP | Can | 6µF | ± 5% | Snubber | Stud Mount - M8 | 450V | 850V | Threaded Stud | 22.3mm | 60V/µs | 360A | 0.005ohm | 45mm | 80mm | 18A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$41.510 5+$38.410 10+$35.310 25+$33.970 100+$32.610 More Pricing... | Metallized PP | Can | 10µF | ± 5% | Snubber | Stud Mount - M8 | 330V | 600V | Threaded Stud | 22.3mm | 40V/µs | 400A | 0.005ohm | 45mm | 80mm | 16A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$66.680 5+$59.430 10+$50.730 25+$46.390 100+$43.490 More Pricing... | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 20V/µs | 1.2kA | 6000µohm | 60mm | 101mm | 25A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$41.410 5+$38.230 10+$35.050 25+$34.370 100+$33.680 More Pricing... | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | Screw | 22.3mm | 50V/µs | 250A | 3000µohm | 45mm | 80mm | 16A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$64.990 5+$61.640 10+$58.300 25+$54.950 50+$53.140 More Pricing... | Metallized PP | Can | 150µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Screw | 22.3mm | 15V/µs | 2.25kA | 4000µohm | 70mm | 138mm | 32A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$44.000 5+$39.690 10+$35.380 25+$35.370 100+$35.360 More Pricing... | Metallized PP | Can | 5µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 1.5kA | 2000µohm | 50mm | 101mm | 22A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$38.160 5+$37.780 10+$37.400 25+$36.650 100+$35.910 More Pricing... | Metallized PP | Can | 2µF | ± 5% | Snubber | Stud Mount - M8 | 500V | 1.2kV | Screw | 22.3mm | 300V/µs | 600A | 2500µohm | 45mm | 80mm | 15A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$63.100 5+$58.000 10+$52.900 25+$51.860 50+$50.830 More Pricing... | Metallized PP | Can | 60µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 30V/µs | 1.8kA | 4000µohm | 76mm | 138mm | 32A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$73.480 5+$70.060 10+$66.630 25+$63.210 50+$61.450 More Pricing... | Metallized PP | Can | 130µF | ± 5% | Snubber | Stud Mount - M12 | 250V | 400V | Threaded Stud | 22.3mm | 15V/µs | 2kA | 4000µohm | 65mm | 138mm | 32A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$60.430 5+$57.790 10+$55.140 25+$52.500 100+$49.430 More Pricing... | Metallized PP | Can | 20µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Threaded Stud | 22.3mm | 50V/µs | 1kA | 6000µohm | 65mm | 101mm | 25A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$75.000 5+$65.910 10+$55.010 25+$49.560 100+$45.920 More Pricing... | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 40V/µs | 1kA | 5000µohm | 55mm | 138mm | 25A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$68.830 5+$60.500 10+$50.500 25+$45.500 100+$42.170 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 35V/µs | 1.2kA | 4000µohm | 65mm | 138mm | 32A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$46.240 5+$42.210 10+$38.170 25+$36.650 100+$35.130 More Pricing... | Metallized PP | Can | 40µF | ± 5% | Snubber | Stud Mount - M12 | 330V | 600V | Screw | 22.3mm | 30V/µs | 1.2kA | 2000µohm | 60mm | 101mm | 25A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$102.920 5+$102.900 10+$102.880 25+$98.260 50+$93.630 More Pricing... | Metallized PP | Can | 75µF | ± 5% | Snubber | Stud Mount - M12 | 400V | 700V | Screw | 22.3mm | 30V/µs | 2.25kA | 4000µohm | 85mm | 137mm | 32A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$38.780 5+$34.670 10+$30.550 25+$30.050 100+$29.550 More Pricing... | Metallized PP | Can | 15µF | ± 5% | Snubber | Stud Mount - M8 | 400V | 700V | Screw | 22.3mm | 40V/µs | 600A | 3000µohm | 50mm | 101mm | 25A | C44A Series | -40°C | 85°C | ||||||
Each | 16+$45.580 | Metallized PP | Can | 4µF | ± 5% | Snubber | Stud Mount - M12 | 630V | 1.5kV | Threaded Stud | 22.3mm | 400V/µs | 1.6kA | 0.002ohm | 60mm | 101mm | 25A | C44A Series | -40°C | 85°C | ||||||
Each | 25+$47.750 | Metallized PP | Can | 25µF | ± 5% | Snubber | Stud Mount - M8 | 330V | 600V | Threaded Stud | 22.3mm | 20V/µs | 600A | 0.006ohm | 50mm | 101mm | 22A | C44A Series | -40°C | 85°C | ||||||
Each | 25+$32.490 50+$32.020 100+$31.640 | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M8 | 250V | 400V | Screw | 22.3mm | 20V/µs | 1kA | 0.006ohm | 50mm | 101mm | 25A | C44A Series | -40°C | 85°C | ||||||
Each | 1+$77.380 5+$71.020 10+$64.650 25+$63.750 50+$62.850 More Pricing... | Metallized PP | Can | 50µF | ± 5% | Snubber | Stud Mount - M12 | 450V | 850V | Screw | 22.3mm | 40V/µs | 2kA | 5000µohm | 76mm | 138mm | 32A | C44A Series | -40°C | 85°C | ||||||