0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
87AC1365

RoHS

Date/Lot Code

Each
1+$61.270
5+$56.030
10+$50.780
25+$50.070
50+$49.370
More Pricing...
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
1.5kA
0.004ohm
60mm
138mm
32A
C44A Series
-40°C
85°C
69AC3853

RoHS

Date/Lot Code

Each
1+$63.060
5+$60.170
10+$57.250
25+$53.740
50+$52.910
More Pricing...
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
Threaded Stud
22.3mm
20V/µs
1.4kA
0.005ohm
65mm
138mm
32A
C44A Series
-40°C
85°C
67AK0727

RoHS

Each
1+$64.990
5+$61.640
10+$58.300
25+$54.950
50+$53.140
More Pricing...
Metallized PP
Can
150µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
22.3mm
15V/µs
2.25kA
4000µohm
70mm
138mm
32A
C44A Series
-40°C
85°C
67AK0728

RoHS

Date/Lot Code

Each
1+$63.100
5+$58.000
10+$52.900
25+$51.860
50+$50.830
More Pricing...
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
30V/µs
1.8kA
4000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
67AK0726

RoHS

Each
1+$73.480
5+$70.060
10+$66.630
25+$63.210
50+$61.450
More Pricing...
Metallized PP
Can
130µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Threaded Stud
22.3mm
15V/µs
2kA
4000µohm
65mm
138mm
32A
C44A Series
-40°C
85°C
82AK1550

RoHS

Each
1+$75.000
5+$65.910
10+$55.010
25+$49.560
100+$45.920
More Pricing...
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
1kA
5000µohm
55mm
138mm
25A
C44A Series
-40°C
85°C
68AK4495

RoHS

Date/Lot Code

Each
1+$68.830
5+$60.500
10+$50.500
25+$45.500
100+$42.170
More Pricing...
Metallized PP
Can
40µF
± 5%
Snubber
Stud Mount - M12
400V
700V
Screw
22.3mm
35V/µs
1.2kA
4000µohm
65mm
138mm
32A
C44A Series
-40°C
85°C
68AK4498

RoHS

Each
1+$77.380
5+$71.020
10+$64.650
25+$63.750
50+$62.850
More Pricing...
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
2kA
5000µohm
76mm
138mm
32A
C44A Series
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK