0
0 Items$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58AJ7932

RoHS

Date/Lot Code

Each
1+$18.980
5+$17.850
10+$16.720
25+$16.530
100+$16.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1kA
14A
0.0052ohm
-
57.5mm
35mm
50mm
-
ALH Series
-40°C
105°C
AEC-Q200
69R9813

RoHS

Each
1+$37.490
5+$35.360
10+$33.240
25+$31.110
100+$28.980
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
52.5mm
20V/µs
1kA
18.5A
4000µohm
-
57.5mm
45mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
69AH7729

RoHS

Each
1+$12.550
25+$10.830
100+$9.930
250+$9.920
500+$9.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
-
21AH3331

RoHS

Each
1+$4.440
10+$4.010
25+$3.750
50+$3.500
100+$3.160
More Pricing...
-
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1kA
25A
3800µohm
-
43mm
34mm
36mm
-
MP HAPB Series
-40°C
85°C
-
72AK6558

RoHS

Each
1+$14.590
25+$11.700
100+$10.170
250+$9.910
500+$9.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
AEC-Q200
68AK4497

RoHS

Each
1+$60.430
5+$57.790
10+$55.140
25+$52.500
100+$49.430
More Pricing...
Metallized PP
Can
20µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Threaded Stud
22.3mm
50V/µs
1kA
-
6000µohm
65mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
82AK1550

RoHS

Each
1+$75.000
5+$65.910
10+$55.010
25+$49.560
100+$45.920
More Pricing...
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
450V
850V
-
Screw
22.3mm
40V/µs
1kA
-
5000µohm
55mm
-
-
138mm
25A
C44A Series
-40°C
85°C
-
72AK6555

RoHS

Each
1+$14.590
25+$11.700
100+$10.170
250+$10.130
500+$10.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1kA
18.1A
7200µohm
-
41.5mm
30mm
56mm
-
EZPV Series
-40°C
105°C
-
87AK9857

RoHS

Each
1+$18.250
5+$16.200
10+$14.130
25+$13.560
100+$12.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
4200µohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
45AM3728

RoHS

Each
1+$24.530
5+$21.920
10+$18.790
25+$17.230
100+$16.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1kA
28A
0.0042ohm
-
57.5mm
35mm
60mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
69AH7732

RoHS

Each
1+$15.020
25+$13.410
100+$11.480
250+$10.520
500+$10.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69R9814

RoHS

Each
1+$43.130
5+$38.460
10+$32.860
25+$30.060
100+$28.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
20V/µs
1kA
15.5A
5000µohm
-
57.5mm
30mm
45mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
67R9788

RoHS

Each
25+$32.490
50+$32.020
100+$31.640
Metallized PP
Can
50µF
± 5%
Snubber
Stud Mount - M8
250V
400V
-
Screw
22.3mm
20V/µs
1kA
-
0.006ohm
50mm
-
-
101mm
25A
C44A Series
-40°C
85°C
-
53X3390

RoHS

Each
1+$29.930
5+$28.820
10+$27.700
25+$25.820
100+$23.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
1kA
17A
3000µohm
-
42mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
53X3393

RoHS

Each
1+$106.000
5+$97.850
10+$89.690
25+$85.760
50+$81.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
250µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
1kA
25A
2000µohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
53X3392

RoHS

Each
1+$50.510
5+$48.000
10+$45.470
25+$44.950
100+$44.420
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
0.003ohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
64AK7433

RoHS

WURTH ELEKTRONIK
Each
1+$29.280
5+$26.530
10+$19.350
25+$19.320
100+$19.300
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
1kA
-
6200µohm
-
57mm
45mm
65mm
19.3A
WCAP-FTDB Series
-40°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK