0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
82AK1550

RoHS

Each
1+$75.000
5+$65.910
10+$55.010
25+$49.560
100+$45.920
More Pricing...
Metallized PP
Can
25µF
± 5%
Snubber
Stud Mount - M12
450V
850V
Screw
22.3mm
40V/µs
1kA
-
5000µohm
55mm
138mm
25A
C44A Series
-40°C
85°C
21AH3342

RoHS

Each
1+$14.840
5+$14.190
10+$13.360
25+$12.000
100+$11.330
More Pricing...
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
500V
-
Screw
20mm
15V/µs
-
10A
-
55mm
130mm
-
MP HAPM Series
-25°C
70°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK