0
0 Items$0.00

Power Film Capacitors :

278 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
33AH6687

RoHS

Date/Lot Code

Each
1+$1.370
10+$0.752
25+$0.734
50+$0.716
100+$0.697
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.027µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
122A
4.5A
0.024ohm
26.5mm
7mm
16mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
25AJ2789

RoHS

Each
1+$2.950
25+$2.100
100+$1.630
250+$1.570
500+$1.510
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.47µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
705A
9.7A
7000µohm
26.5mm
13mm
22mm
-
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
29X9098

RoHS

Date/Lot Code

Each
1+$1.710
10+$0.943
25+$0.921
50+$0.899
100+$0.877
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
-
0.01µF
± 5%
Snubber
-
Through Hole
-
450V
-
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
6mm
15mm
-
-
R73 Series
-
-55°C
105°C
AEC-Q200
-
91AC7758

RoHS

Date/Lot Code

Each
1+$1.940
10+$1.340
25+$1.220
50+$1.090
100+$0.928
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
-
6800pF
± 5%
Snubber
-
Through Hole
-
500V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
8.5mm
17mm
-
-
R73 Series
-
-55°C
105°C
AEC-Q200
-
12AJ7750

RoHS

Date/Lot Code

Each
1+$0.957
10+$0.505
25+$0.492
50+$0.478
100+$0.465
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
3.57A
0.0362ohm
26.5mm
6mm
15mm
-
-
R75 Series
-
-55°C
105°C
AEC-Q200
-
25AJ2812

RoHS

Each
1+$1.670
10+$0.949
25+$0.912
50+$0.875
100+$0.837
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.068µF
± 5%
High Frequency
-
Through Hole
-
700V
-
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
306A
6A
0.0164ohm
26.5mm
11mm
20mm
-
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
78AC6869

RoHS

Date/Lot Code

Each
1+$1.790
10+$1.030
25+$0.977
50+$0.924
100+$0.871
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 10%
High Frequency
-
Through Hole
-
-
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
10.5mm
19mm
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
68AK3801

RoHS

Each
1+$5.970
10+$4.370
25+$4.110
50+$3.850
100+$3.460
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
2200pF
± 5%
Pulse
-
Through Hole
-
900V
-
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
6kV/µs
-
-
-
26mm
6mm
15.5mm
-
-
MMKP383 Series
-
55°C
105°C
-
-
13AN1989

RoHS

Each
1+$1.630
10+$1.270
25+$1.160
50+$1.050
100+$0.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
90A
4A
0.025ohm
26.5mm
10mm
19.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN1992

RoHS

Each
1+$2.310
25+$1.890
100+$1.740
250+$1.600
500+$1.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
250A
8A
0.012ohm
26.5mm
18mm
26.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2024

RoHS

Date/Lot Code

Each
1+$4.310
10+$3.830
25+$3.550
50+$3.260
100+$2.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
675A
15A
0.003ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2005

RoHS

Each
1+$2.760
25+$2.260
100+$2.090
250+$1.910
500+$1.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
22.5mm
90V/µs
360A
10A
0.007ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
46AM2829

RoHS

Date/Lot Code

Each
1+$2.590
25+$1.840
100+$1.390
250+$1.350
500+$1.290
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
693A
9.4A
0.007ohm
26.5mm
13mm
22mm
-
-
R76 Series
-
-55°C
110°C
AEC-Q200
-
13AN1988

RoHS

Each
1+$1.300
10+$1.010
25+$0.926
50+$0.840
100+$0.743
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
75A
3A
0.032ohm
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2003

RoHS

Each
1+$1.910
25+$1.570
100+$1.450
250+$1.330
500+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
180A
5.5A
0.012ohm
26mm
10mm
19.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN1983

RoHS

Each
1+$1.670
25+$1.370
100+$1.270
250+$1.160
500+$1.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
26mm
12mm
22mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN1987

RoHS

Each
1+$1.260
10+$0.978
25+$0.895
50+$0.812
100+$0.719
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
45A
2.8A
0.0365ohm
26mm
7mm
16.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN1998

RoHS

Each
1+$2.010
25+$1.650
100+$1.520
250+$1.390
500+$1.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
225A
5.5A
0.011ohm
26mm
12mm
22mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2002

RoHS

Each
1+$2.830
25+$2.320
100+$2.140
250+$1.960
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
4µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
13AN2008

RoHS

Each
1+$2.710
10+$2.410
25+$2.230
50+$2.050
100+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
26.5mm
18mm
29.5mm
-
-
MKP1848E Series
-
-
125°C
AEC-Q200
-
78AC6878

RoHS

Each
1+$2.530
25+$1.810
100+$1.370
250+$1.330
500+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
2.2µF
± 10%
High Frequency
-
Through Hole
-
-
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
15.5mm
24mm
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
82AH1097

RoHS

Date/Lot Code

Each
1+$3.050
25+$2.250
100+$1.760
250+$1.610
500+$1.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
0.1µF
± 5%
High Frequency
-
Through Hole
-
600V
-
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
210A
7.08A
0.0111ohm
26.5mm
10mm
18.5mm
-
-
R75H Series
-
-55°C
125°C
AEC-Q200
-
33AH6602

RoHS

Date/Lot Code

Each
1+$3.070
25+$2.250
100+$1.760
250+$1.600
500+$1.430
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.33µF
± 5%
High Frequency
-
Through Hole
-
400V
-
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
495A
9A
0.007ohm
26.5mm
11mm
20mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
78AC6871

RoHS

Date/Lot Code

Each
1+$2.140
10+$1.530
25+$1.400
50+$1.260
100+$1.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
1.5µF
± 5%
High Frequency
-
Through Hole
-
-
-
630V
GRADE III (Test Condition B)
PC Pin
22.5mm
65V/µs
-
-
-
27mm
12mm
21mm
-
-
ECWFG Series
-
-40°C
110°C
AEC-Q200
-
33AH6655

RoHS

Date/Lot Code

Each
1+$1.590
10+$1.110
25+$1.020
50+$0.932
100+$0.842
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
-
0.022µF
± 5%
High Frequency
-
Through Hole
-
650V
-
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
26.5mm
6mm
15mm
-
-
R76H Series
-
-55°C
125°C
AEC-Q200
-
1-25 of 278 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK