Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1848E55070JI2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN2008
Product RangeMKP1848E Series
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.410 |
| 25+ | $2.230 |
| 50+ | $2.050 |
| 100+ | $1.820 |
| 500+ | $1.650 |
| 1000+ | $1.420 |
| 2500+ | $1.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1848E55070JI2Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.13AN2008
Product RangeMKP1848E Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance5µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)700V
Humidity RatingGRADE III (Test Condition A)
Capacitor Terminals-
Lead Spacing22.5mm
dv/dt Rating75V/µs
Peak Current375A
RMS Current (Irms)9A
ESR0.006ohm
Product Diameter-
Product Length26.5mm
Product Width18mm
Product Height29.5mm
Ripple Current-
Output (kvar)-
Product RangeMKP1848E Series
Operating Temperature Min-
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
5µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
22.5mm
Peak Current
375A
ESR
0.006ohm
Product Length
26.5mm
Product Height
29.5mm
Output (kvar)
-
Operating Temperature Min
-
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
-
dv/dt Rating
75V/µs
RMS Current (Irms)
9A
Product Diameter
-
Product Width
18mm
Ripple Current
-
Product Range
MKP1848E Series
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
