0
0 Items$0.00

Power Film Capacitors :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0321

RoHS

Date/Lot Code

Each
1+$4.340
10+$3.180
25+$3.120
50+$3.050
100+$2.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
-
PC Pin
27.5mm
75V/µs
375A
10.1A
0.0091ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-
-55°C
105°C
AEC-Q200
19T3723

RoHS

Each
1+$5.340
10+$3.860
25+$3.560
50+$3.260
100+$3.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
-
PC Pin
27.5mm
75V/µs
375A
6A
0.014ohm
32mm
15mm
25mm
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
13AN2025

RoHS

Date/Lot Code

Each
1+$4.800
10+$3.450
25+$3.230
50+$3.020
100+$2.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
500V
-
PC Pin
27.5mm
25V/µs
375A
11A
0.0045ohm
32mm
18mm
28mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2029

RoHS

Date/Lot Code

Each
1+$12.290
5+$11.240
10+$10.180
25+$9.130
100+$8.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
-
PC Pin
52.5mm
15V/µs
375A
20.5A
0.0055ohm
57.5mm
35mm
50mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
13AN2008

RoHS

Each
1+$2.710
10+$2.410
25+$2.230
50+$2.050
100+$1.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
72W2127

RoHS

Each
1+$29.920
5+$25.410
10+$20.900
25+$19.430
100+$17.950
More Pricing...
Metallized PP
Radial Box - Tabs
-
1µF
± 5%
Snubber
-
Panel Mount
-
550V
-
1.25kV
-
Solder Lug
-
375V/µs
375A
10A
0.01ohm
44mm
22mm
38mm
-
MKP386M Series
-
-55°C
105°C
-
82AH7532

RoHS

Each
1+$21.370
5+$18.280
10+$15.190
25+$13.010
100+$10.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
350VAC
15µF
± 10%
AC Filter
Radial Box - 4 Pin
Through Hole
350V
350V
700V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
375A
12A
-
57.5mm
25mm
45mm
45mm
MKP1847C Series
MKP1847C
-40°C
105°C
-
69AH7717

RoHS

Each
1+$8.680
10+$6.720
25+$6.340
50+$5.950
100+$5.150
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
41mm
17mm
34.5mm
-
EZPV Series
-
-40°C
105°C
-
09AN4964

RoHS

Each
1+$6.970
10+$6.310
25+$5.910
50+$5.530
100+$5.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
16A
0.0045ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4965

RoHS

Each
1+$6.760
10+$6.130
25+$5.750
50+$5.370
100+$4.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
14.5A
0.005ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5001

RoHS

Each
1+$10.520
25+$10.120
100+$9.010
250+$8.470
500+$7.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4848

RoHS

Each
1+$3.680
25+$3.110
100+$2.900
250+$2.700
500+$2.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4999

RoHS

Each
1+$10.590
25+$10.190
100+$9.070
250+$8.530
500+$7.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
17.5A
0.0055ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4880

RoHS

Each
1+$3.340
10+$3.020
25+$2.830
50+$2.650
100+$2.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 10%
DC Link
-
Through Hole
-
-
-
700V
GRADE III (Test Condition A)
-
22.5mm
75V/µs
375A
9A
0.006ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5002

RoHS

Each
1+$12.410
25+$11.950
100+$10.630
250+$10.010
500+$9.140
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
57.5mm
35mm
50mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5000

RoHS

Each
1+$10.210
25+$9.830
100+$8.760
250+$8.240
500+$7.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4960

RoHS

Each
1+$4.750
10+$4.290
25+$4.030
50+$3.760
100+$3.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
375A
11A
0.0045ohm
32mm
18mm
28mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4963

RoHS

Each
1+$6.760
10+$6.130
25+$5.750
50+$5.370
100+$4.880
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 5%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
14.5A
0.005ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4998

RoHS

Each
1+$10.280
25+$9.900
100+$8.810
250+$8.290
500+$7.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 5%
DC Link
-
Through Hole
-
-
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
16.5A
0.006ohm
57.5mm
25mm
45mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4966

RoHS

Date/Lot Code

Each
1+$6.970
10+$6.310
25+$5.910
50+$5.530
100+$5.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
375A
16A
0.0045ohm
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5004

RoHS

Each
1+$12.840
25+$12.350
100+$10.990
250+$10.350
500+$9.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
20.5A
0.005ohm
57.5mm
35mm
50mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN5003

RoHS

Each
1+$12.310
25+$11.850
100+$10.550
250+$9.920
500+$9.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
25µF
± 10%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
57.5mm
35mm
50mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
09AN4846

RoHS

Each
1+$3.360
10+$3.040
25+$2.850
50+$2.670
100+$2.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
3µF
± 5%
DC Link
-
Through Hole
-
-
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
375A
9.5A
0.008ohm
26.5mm
18mm
29.5mm
-
MKP1848E Series
-
-
125°C
AEC-Q200
69AH7718

RoHS

Each
1+$9.580
10+$7.410
25+$6.920
50+$6.420
100+$5.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
15µF
± 10%
DC Link
-
Through Hole
-
-
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
41mm
17mm
34.5mm
-
EZPV Series
-
-40°C
105°C
AEC-Q200
11AN6247

RoHS

Each
1+$5.540
10+$4.060
25+$3.770
50+$3.470
100+$3.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
5µF
± 5%
DC Link
-
Through Hole
-
-
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
375A
5A
0.0165ohm
32mm
13mm
23mm
-
MKP1848 Series
-
-40°C
105°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK