Power Film Capacitors :
13 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(5)
(8)
Peak Current
=100A
1
(5)
(1)
(5)
(4)
(5)
(3)
(1)
(2)
Dielectric Type
(1)
(12)
Capacitor Case / Package
(10)
(3)
Capacitance
(3)
(5)
(3)
(1)
Capacitance Tolerance
(4)
(9)
Typical Applications
(5)
(5)
(3)
Capacitor Mounting
(13)
Voltage(AC)
(2)
(3)
(3)
Voltage(DC)
(2)
(3)
(2)
(2)
(4)
Humidity Rating
(9)
(2)
(2)
Packaging
(13)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.400 10+$2.380 25+$2.180 50+$1.980 100+$1.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | 0.043ohm | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$10.320 25+$7.630 100+$7.040 250+$6.820 500+$6.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 100A | 12.5A | 0.0132ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.610 25+$1.750 100+$1.580 250+$1.520 500+$1.460 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | DC Link | Through Hole | - | 1.2kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | 0.043ohm | 32mm | 11mm | 21mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.610 10+$2.570 25+$2.360 50+$2.150 100+$1.980 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | - | 32mm | 11mm | 21mm | MKP1847 Series | -40°C | 105°C | - | ||||||
Each | 10+$0.817 20+$0.790 30+$0.761 50+$0.734 100+$0.706 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.710 25+$2.690 100+$2.110 250+$2.050 500+$1.990 More Pricing... | Metallized PP | Radial Box - 4 Pin | 1µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | - | 32mm | 11mm | 21mm | MKP1847C Series | -40°C | 105°C | - | ||||||
Each | 1+$9.750 10+$9.340 25+$8.310 50+$7.840 100+$7.110 More Pricing... | Metallized PP | Radial Box - 4 Pin | 5µF | ± 10% | AC Filter | Through Hole | 600V | 1.2kV | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 20V/µs | 100A | 12.5A | 0.0132ohm | 57.5mm | 30mm | 45mm | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
68AK5524 RoHS | Each | 1+$3.610 100+$3.050 250+$2.840 500+$2.680 1000+$2.550 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition A) | PC Pin | 27.5mm | 100V/µs | 100A | 3A | - | 32mm | 11mm | 21mm | MKP1847 Series | -40°C | 105°C | - | |||||
09AN4839 RoHS | Each | 1+$2.220 25+$1.860 100+$1.720 250+$1.590 500+$1.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 27.5mm | 50V/µs | 100A | 4.5A | 0.021ohm | 32mm | 11mm | 21mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
09AN4841 RoHS | Each | 1+$2.220 25+$1.860 100+$1.720 250+$1.590 500+$1.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 10% | DC Link | Through Hole | - | 900V | GRADE III (Test Condition A) | - | 27.5mm | 50V/µs | 100A | 4.5A | 0.021ohm | 32mm | 11mm | 21mm | MKP1848E Series | - | 125°C | AEC-Q200 | |||||
11AN6237 RoHS | Each | 1+$5.840 10+$4.220 25+$3.960 50+$3.690 100+$3.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC Link | Through Hole | - | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 50V/µs | 100A | 3A | 0.016ohm | 31.5mm | 24mm | 12mm | MKP1848S Series | -40°C | 105°C | - | |||||
Each | 700+$0.654 1400+$0.641 2100+$0.628 3500+$0.615 7000+$0.602 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 1kV/µs | 100A | 4.98A | 0.0159ohm | 18mm | 7.5mm | 13.5mm | R75H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$3.590 25+$2.570 100+$1.840 250+$1.800 500+$1.760 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 27.5mm | 1kV/µs | 100A | 7.2A | 0.011ohm | 32mm | 9mm | 17mm | R76 Series | -55°C | 105°C | - | ||||||