Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1847510354K2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK5524
Product RangeMKP1847 Series
Your Part Number
63 In Stock
252 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.610 |
| 100+ | $3.050 |
| 250+ | $2.840 |
| 500+ | $2.680 |
| 1000+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1847510354K2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK5524
Product RangeMKP1847 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)350V
Voltage(DC)700V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating100V/µs
Peak Current100A
RMS Current (Irms)3A
ESR-
Product Diameter-
Product Length32mm
Product Width11mm
Product Height21mm
Ripple Current-
Output (kvar)-
Product RangeMKP1847 Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
AC Filter
Voltage(AC)
350V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
100A
ESR
-
Product Length
32mm
Product Height
21mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
100V/µs
RMS Current (Irms)
3A
Product Diameter
-
Product Width
11mm
Ripple Current
-
Product Range
MKP1847 Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for MKP1847510354K2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
