0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8722

RoHS

Date/Lot Code

Each
1+$5.260
10+$3.730
25+$3.570
50+$3.400
100+$2.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
650V
Radial Leaded
27.5mm
13V/µs
127A
11.7A
0.0068ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9909

RoHS

Each
1+$7.200
10+$5.540
25+$5.300
50+$5.070
100+$4.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
1.5kV
Radial Leaded
-
21V/µs
127A
11.1A
9400µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0158

RoHS

Each
80+$3.430
100+$3.360
500+$3.300
1000+$3.220
2500+$3.160
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
650V
PC Pin
27.5mm
13V/µs
127A
11.7A
0.0064ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6424

RoHS

Each
1+$9.150
25+$7.130
100+$5.950
250+$5.820
500+$5.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
600V
Radial Leaded
27.5mm
13V/µs
127A
8.5A
6800µohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK