Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQCBU5100A11JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AC8722
Product RangeC4AQ Series
Also Known As4AQCBU5100A11J
Your Part Number
64 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $5.000 |
| 10+ | $3.510 |
| 25+ | $3.260 |
| 50+ | $3.020 |
| 100+ | $2.650 |
| 500+ | $2.600 |
| 1000+ | $2.540 |
| 2500+ | $2.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQCBU5100A11JCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AC8722
Product RangeC4AQ Series
Also Known As4AQCBU5100A11J
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Dielectric TypeMetallized PP
Capacitance10µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Product RangeC4AQ Series
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)650V
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating13V/µs
Peak Current127A
RMS Current (Irms)11.7A
ESR0.0068ohm
Product Length31.5mm
Product Width19mm
Product Height29mm
Output (kvar)-
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
C4AQ capacitors are made with polypropylene metallized film with rectangular plastic box-type design, filled with resin (white and grey color) and 2 or 4 tinned copper wires. Typical applications include DC filtering, DC link, power electronics, IGBT snubbers, energy storage, renewable energy grid interface, motor drives, and automotive applications.
- Self-healing
- Low losses
- High ripple current
- High capacitance density
- High contact reliability
- Automotive grade (AEC–Q200)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
10µF
Typical Applications
DC Link
Capacitor Mounting
Through Hole
Voltage(DC)
650V
Lead Spacing
27.5mm
Peak Current
127A
ESR
0.0068ohm
Product Width
19mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Dielectric Type
Metallized PP
Capacitance Tolerance
± 5%
Product Range
C4AQ Series
Voltage(AC)
-
Capacitor Terminals
Radial Leaded
dv/dt Rating
13V/µs
RMS Current (Irms)
11.7A
Product Length
31.5mm
Product Height
29mm
Product Diameter
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
