0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0272

RoHS

Date/Lot Code

Each
1+$5.310
10+$4.000
25+$3.930
50+$3.870
100+$3.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0068ohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1369

RoHS

Date/Lot Code

Each
1+$7.090
25+$6.830
100+$6.070
250+$5.960
500+$5.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
450A
14.5A
0.0068ohm
42mm
20mm
40mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8722

RoHS

Date/Lot Code

Each
1+$5.260
10+$3.730
25+$3.570
50+$3.400
100+$2.920
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
127A
11.7A
0.0068ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1380

RoHS

Date/Lot Code

Each
1+$8.790
25+$6.850
100+$5.990
250+$5.760
500+$5.580
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
450A
13.7A
0.0068ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
47AK6241

RoHS

Date/Lot Code

Each
1+$15.210
25+$12.030
100+$10.900
250+$9.990
500+$9.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
0.0068ohm
42mm
20mm
40mm
C4AK Series
-55°C
135°C
AEC-Q200
50AK8351

RoHS

Each
1+$14.820
5+$12.940
10+$11.060
25+$10.700
100+$10.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
0.0068ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
50AK8357

RoHS

Each
1+$10.360
25+$8.690
100+$7.050
250+$6.760
500+$6.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
18.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
222A
17.1A
0.0068ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
46AM2821

RoHS

Date/Lot Code

Each
1+$10.020
10+$7.730
25+$7.340
50+$6.930
100+$6.630
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
940A
11.93A
0.0068ohm
32mm
22mm
37mm
R75 Series
-55°C
105°C
-
58AJ7902

RoHS

Date/Lot Code

Each
1+$17.600
5+$15.530
10+$13.450
25+$13.000
100+$12.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
28V/µs
336A
14A
0.0068ohm
57.5mm
30mm
45mm
ALH Series
-40°C
105°C
AEC-Q200
58AJ7939

RoHS

Date/Lot Code

Each
1+$9.670
25+$7.620
100+$7.610
250+$7.600
500+$7.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
-
34V/µs
170A
14A
0.0068ohm
42.5mm
20mm
40mm
ALH Series
-40°C
105°C
AEC-Q200
12AJ7748

RoHS

Date/Lot Code

Each
1+$6.720
10+$4.950
25+$4.660
50+$4.380
100+$4.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
259A
11.36A
0.0068ohm
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
45AM3716

RoHS

Each
1+$8.090
10+$7.220
25+$6.180
50+$5.660
100+$5.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
-
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
12.9A
0.0068ohm
42mm
19mm
32mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK