Print Page
EFDKA45K256E102LHT
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 25 µF, ± 10%, DC Link, High Frequency
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEFDKA45K256E102LHTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AM3716
Product RangeEFDKA-T Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 10+ | $7.220 |
| 25+ | $6.180 |
| 50+ | $5.660 |
| 100+ | $5.310 |
| 500+ | $5.040 |
| 1000+ | $4.670 |
| 2500+ | $4.450 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEFDKA45K256E102LHTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AM3716
Product RangeEFDKA-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance25µF
Capacitance25µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, High Frequency
Typical ApplicationsDC Link, High Frequency
Capacitor MountingThrough Hole
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)450V
Voltage(DC)450V
Humidity RatingGRADE III (Test Condition B)
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
Lead Spacing37.5mm
dv/dt Rating35V/µs
dv/dt Rating35V/µs
Peak Current875A
Peak Current875A
RMS Current (Irms)12.9A
RMS Current (Irms)12.9A
ESR0.0068ohm
ESR6800µohm
Product Diameter-
Product Length42mm
Product Length42mm
Product Width19mm
Product Width19mm
Product Height32mm
Product Height32mm
Ripple Current-
Output (kvar)-
Product RangeEFDKA-T Series
Operating Temperature Min-55°C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
25µF
Typical Applications
DC Link, High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
-
Voltage(DC)
450V
Humidity Rating
GRADE III (Test Condition B)
Capacitor Terminals
Radial Leaded
Lead Spacing
37.5mm
dv/dt Rating
35V/µs
Peak Current
875A
RMS Current (Irms)
12.9A
ESR
6800µohm
Product Length
42mm
Product Width
19mm
Product Height
32mm
Ripple Current
-
Product Range
EFDKA-T Series
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
To Be Advised
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
25µF
Capacitance Tolerance
± 10%
Typical Applications
DC Link, High Frequency
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Humidity Rating
GRADE III (Test Condition B)
Capacitor Terminals
Radial Leaded
Lead Spacing
37.5mm
dv/dt Rating
35V/µs
Peak Current
875A
RMS Current (Irms)
12.9A
ESR
0.0068ohm
Product Diameter
-
Product Length
42mm
Product Width
19mm
Product Height
32mm
Output (kvar)
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate