0
0 Items$0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1390

RoHS

Date/Lot Code

Each
1+$13.120
25+$12.620
100+$11.680
250+$11.450
500+$11.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
875A
25.5A
0.0035ohm
42mm
35mm
50mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0352

RoHS

Date/Lot Code

Each
1+$12.140
25+$9.520
100+$8.470
250+$8.280
500+$8.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
35V/µs
875A
22.4A
0.0035ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
69AH7728

RoHS

Each
1+$14.640
25+$13.070
100+$11.190
250+$10.260
500+$10.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
86AK7382

RoHS

Each
1+$7.630
10+$5.860
25+$5.660
50+$5.450
100+$5.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Filter
Through Hole
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
875A
16.6A
5200µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
72AK6622

RoHS

Each
1+$13.300
25+$10.610
100+$9.190
250+$9.140
500+$9.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6619

RoHS

Each
1+$13.300
25+$10.530
100+$9.190
250+$9.140
500+$9.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
45AM3716

RoHS

Each
1+$8.090
10+$7.220
25+$6.180
50+$5.660
100+$5.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
875A
12.9A
0.0068ohm
42mm
19mm
32mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
69AH7784

RoHS

Each
1+$14.380
25+$11.520
100+$10.010
250+$9.870
500+$9.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7727

RoHS

Each
1+$15.020
25+$12.030
100+$9.840
250+$9.830
500+$9.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
7100µohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7781

RoHS

Each
1+$14.430
25+$11.370
100+$9.480
250+$9.290
500+$9.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK