0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0303

RoHS

Date/Lot Code

Each
1+$25.180
5+$21.340
10+$17.490
25+$17.370
100+$17.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
500V
PC Pin
-
30V/µs
2.4kA
32.4A
0.0018ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
54AJ2654

RoHS

Each
1+$141.770
5+$128.090
10+$111.670
25+$110.320
50+$108.120
More Pricing...
-
Can
130µF
± 10%
DC Link
Panel Mount
900V
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
-
-
65mm
-
B25632E Series
-40°C
85°C
-
65AH5757

RoHS

Each
1+$101.140
5+$96.290
10+$91.430
25+$88.920
50+$86.400
More Pricing...
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
10V/µs
2.4kA
-
0.003ohm
85mm
-
-
134.5mm
42A
C44U-M Series
-40°C
85°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK