Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQLBW5800M36KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AJ0303
Product RangeC4AQ-M Series
Also Known As4AQLBW5800M36K
Your Part Number
83 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.180 |
| 5+ | $21.340 |
| 10+ | $17.490 |
| 25+ | $17.370 |
| 100+ | $17.260 |
| 500+ | $17.030 |
| 1000+ | $16.560 |
Price for:Each
Minimum: 1
Multiple: 1
$25.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQLBW5800M36KCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AJ0303
Product RangeC4AQ-M Series
Also Known As4AQLBW5800M36K
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance80µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)500V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating30V/µs
Peak Current2.4kA
RMS Current (Irms)32.4A
ESR0.0018ohm
Product Diameter-
Product Length42mm
Product Width35mm
Product Height46mm
Ripple Current-
Output (kvar)-
Product RangeC4AQ-M Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
80µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
2.4kA
ESR
0.0018ohm
Product Length
42mm
Product Height
46mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
PC Pin
dv/dt Rating
30V/µs
RMS Current (Irms)
32.4A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
C4AQ-M Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
