0
0 Items$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
45X6218

RoHS

CORNELL DUBILIER
Each
1+$7.590
10+$5.420
25+$5.280
50+$5.140
100+$4.930
More Pricing...
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
1.44kV/µs
68A
5.7A
0.014ohm
16.5mm
-
-
46mm
940C Series
-55°C
105°C
-
56AJ0328

RoHS

Date/Lot Code

Each
1+$11.790
25+$8.640
100+$8.630
250+$7.990
500+$7.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
814A
23.3A
0.0036ohm
-
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
66K5447

RoHS

Date/Lot Code

Each
1+$14.180
25+$10.400
100+$9.860
250+$9.570
500+$9.280
More Pricing...
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
2.879kV/µs
432A
13.5A
0.005ohm
29.5mm
46mm
-
46mm
942C Series
-55°C
105°C
-
56AJ0254

RoHS

Date/Lot Code

Each
1+$13.580
25+$10.080
100+$9.720
250+$9.640
500+$9.550
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
1.05kA
26.1A
0.0028ohm
-
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
66K5375

RoHS

Date/Lot Code

Each
1+$17.760
5+$15.900
10+$14.030
25+$12.760
100+$11.480
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
800V/µs
376A
11.8A
0.006ohm
27.5mm
46mm
-
46mm
940C Series
-55°C
105°C
-
66K5383

RoHS

Date/Lot Code

Each
1+$18.710
5+$16.750
10+$14.780
25+$14.290
100+$13.790
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
960V/µs
451A
13A
0.006ohm
32mm
46mm
-
46mm
940C Series
-55°C
105°C
-
66K5367

RoHS

Date/Lot Code

Each
1+$11.350
25+$10.080
100+$9.330
250+$9.050
500+$8.770
More Pricing...
Double Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
640V/µs
301A
9.8A
0.007ohm
23mm
46mm
-
46mm
940C Series
-55°C
105°C
-
66K5381

RoHS

Date/Lot Code

Each
1+$10.770
25+$8.460
100+$7.790
250+$7.660
500+$7.540
More Pricing...
Double Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
960V/µs
211A
9A
0.008ohm
22mm
-
-
46mm
940C Series
-55°C
105°C
-
56AJ0353

RoHS

Date/Lot Code

Each
1+$14.250
25+$10.610
100+$10.200
250+$9.870
500+$9.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
28µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
980A
24.8A
0.0031ohm
-
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0303

RoHS

Date/Lot Code

Each
1+$25.180
5+$21.340
10+$17.490
25+$17.370
100+$17.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
2.4kA
32.4A
0.0018ohm
-
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0279

RoHS

Date/Lot Code

Each
1+$15.790
5+$15.140
10+$14.290
25+$12.900
100+$12.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
1.35kA
27.6A
0.0025ohm
-
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0403

RoHS

Date/Lot Code

Each
1+$13.650
25+$10.240
100+$9.770
250+$9.530
500+$9.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
40V/µs
720A
22.1A
0.0039ohm
-
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
25M1869

RoHS

Each
1+$43.980
5+$39.200
10+$33.460
25+$30.590
100+$28.680
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
Snubber
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
-
-
-
-
6000µohm
-
44mm
30mm
46mm
MMKP386 Series
-50°C
85°C
-
13AJ5613

RoHS

Each
1+$13.550
25+$10.040
100+$9.650
250+$9.180
500+$8.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
45V/µs
675A
21.4A
4200µohm
-
42mm
35mm
46mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
11AN6274

RoHS

Each
1+$32.230
5+$29.350
10+$26.460
25+$25.180
100+$23.900
More Pricing...
Metallized PP
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
375V/µs
825A
18A
0.0045ohm
-
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
25M1886

RoHS

Each
1+$46.580
5+$41.520
10+$35.450
25+$32.410
100+$30.390
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
Snubber
Panel Mount
900V
2.5kV
GRADE II (Test Condition A)
Solder
-
-
-
-
6000µohm
-
44mm
30mm
46mm
MMKP386 Series
-50°C
85°C
-
72W2126

RoHS

Each
1+$26.960
10+$25.620
25+$23.890
50+$20.950
100+$19.490
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
850V/µs
400A
16A
5000µohm
-
44mm
30mm
46mm
MKP386M Series
-55°C
105°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK