0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1362

RoHS

Date/Lot Code

Each
1+$4.170
25+$3.060
100+$2.620
250+$2.390
500+$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0185ohm
32mm
21mm
12.5mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0286

RoHS

Date/Lot Code

Each
1+$3.030
25+$2.190
100+$1.670
250+$1.630
500+$1.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
700V
-
PC Pin
27.5mm
65V/µs
215A
5.8A
0.0168ohm
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1349

RoHS

Date/Lot Code

Each
1+$3.200
25+$2.330
100+$1.770
250+$1.760
500+$1.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
600V
-
PC Pin
27.5mm
65V/µs
215A
5.9A
0.0187ohm
31.5mm
11mm
20mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
87AK9844

RoHS

Each
1+$2.400
25+$1.720
100+$1.300
250+$1.270
500+$1.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Filter
Through Hole
450V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
FB Series
-40°C
125°C
-
45AM3717

RoHS

Each
1+$1.590
10+$1.420
25+$1.220
50+$1.110
100+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link, High Frequency
Through Hole
450V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
215A
4.7A
0.0221ohm
32mm
9mm
18mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK