Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoFB27EC8I0335KCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.87AK9844
Product RangeFB Series
Your Part Number
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 25+ | $1.720 |
| 100+ | $1.300 |
| 250+ | $1.270 |
| 500+ | $1.240 |
| 1000+ | $1.210 |
| 2500+ | $1.120 |
| 5000+ | $1.100 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFB27EC8I0335KCCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.87AK9844
Product RangeFB Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance3.3µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)450V
Humidity RatingGRADE III (Test Condition B)
Capacitor Terminals-
Lead Spacing27.5mm
dv/dt Rating65V/µs
Peak Current215A
RMS Current (Irms)4.7A
ESR0.0221ohm
Product Diameter-
Product Length32mm
Product Width9mm
Product Height18mm
Ripple Current-
Output (kvar)-
Product RangeFB Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
3.3µF
Typical Applications
DC Filter
Voltage(AC)
-
Humidity Rating
GRADE III (Test Condition B)
Lead Spacing
27.5mm
Peak Current
215A
ESR
0.0221ohm
Product Length
32mm
Product Height
18mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
450V
Capacitor Terminals
-
dv/dt Rating
65V/µs
RMS Current (Irms)
4.7A
Product Diameter
-
Product Width
9mm
Ripple Current
-
Product Range
FB Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
