0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1298

RoHS

Each
1+$21.560
5+$19.680
10+$17.810
25+$17.070
100+$16.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
52.5mm
30V/µs
476A
12.8A
7300µohm
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
77AH4666

RoHS

Each
1+$4.380
10+$3.910
25+$3.630
50+$3.360
100+$3.000
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
700V/µs
476A
13.3A
4000µohm
34mm
27mm
-
MP SI Series
-55°C
105°C
-
82AH4981

RoHS

Each
1+$11.500
25+$9.070
100+$7.880
250+$7.610
500+$7.450
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
476A
12.32A
7000µohm
41.5mm
20mm
40mm
R75H Series
-55°C
125°C
AEC-Q200
25AM3584

RoHS

Date/Lot Code

Each
1+$17.640
5+$16.040
10+$14.440
25+$13.520
100+$12.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
52.5mm
70V/µs
476A
12.8A
5900µohm
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK