0
0 Items$0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
31Y4103

RoHS

Date/Lot Code

Each
10+$0.439
25+$0.427
50+$0.416
100+$0.404
500+$0.343
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
47A
3.74A
0.0237ohm
18mm
5mm
11mm
-
R75 Series
-55°C
105°C
AEC-Q200
82AH4990

RoHS

Each
10+$0.336
25+$0.317
50+$0.299
100+$0.280
500+$0.261
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
47A
3.74A
0.0237ohm
18mm
5mm
11mm
-
R75H Series
-55°C
125°C
AEC-Q200
83AH9905

RoHS

Each
1+$3.530
25+$2.520
100+$2.000
250+$1.980
500+$1.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
27.5mm
31V/µs
47A
5.8A
0.0201ohm
32mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
16AM7045

RoHS

Each
10+$0.981
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
DC Link, High Frequency, High Current, Rectifier
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
100V/µs
47A
-
0.0122ohm
18mm
7.5mm
13.5mm
5.68A
R75 Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK