Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoR75GI3390AA00JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.16AM7045
Product RangeR75 Series
Your Part Number
980 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.944 |
| 20+ | $0.688 |
| 30+ | $0.618 |
| 50+ | $0.548 |
| 100+ | $0.474 |
| 250+ | $0.410 |
| 500+ | $0.359 |
| 1000+ | $0.333 |
Price for:Each
Minimum: 10
Multiple: 10
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoR75GI3390AA00JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.16AM7045
Product RangeR75 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.39µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link, High Frequency, High Current, Rectifier
Capacitor MountingThrough Hole
Voltage(AC)90V
Voltage(DC)160V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing15mm
dv/dt Rating100V/µs
Peak Current47A
RMS Current (Irms)-
ESR0.0122ohm
Product Diameter-
Product Length18mm
Product Width7.5mm
Product Height13.5mm
Ripple Current5.68A
Output (kvar)-
Product RangeR75 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.39µF
Typical Applications
DC Link, High Frequency, High Current, Rectifier
Voltage(AC)
90V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
15mm
Peak Current
47A
ESR
0.0122ohm
Product Length
18mm
Product Height
13.5mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
160V
Capacitor Terminals
Radial Leaded
dv/dt Rating
100V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
7.5mm
Ripple Current
5.68A
Product Range
R75 Series
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
