0
0 Items$0.00

0.39µF Power Film Capacitors :

8 Products Found
Find a huge range of 0.39µF Power Film Capacitors at Newark Electronics Mexico. We stock a wide range of Power Film Capacitors, such as 1µF, 10µF, 0.1µF & 15µF Power Film Capacitors from the worlds top manufacturers including: Kemet, Vishay & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
98AH5729

RoHS

Each
1+$6.490
10+$5.840
25+$5.490
50+$5.110
100+$4.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
37.5mm
550V/µs
215A
10.02A
8200µohm
41.5mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
98AH5721

RoHS

Each
1+$3.230
25+$2.570
100+$2.020
250+$2.000
500+$1.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
350V/µs
137A
8.5A
0.0102ohm
32mm
24mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
16AM7045

RoHS

Each
10+$0.944
20+$0.688
30+$0.618
50+$0.548
100+$0.474
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
DC Link, High Frequency, High Current, Rectifier
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
100V/µs
47A
-
0.0122ohm
18mm
7.5mm
13.5mm
5.68A
R75 Series
-55°C
105°C
AEC-Q200
25AM6312

RoHS

Each
1+$3.910
25+$2.830
100+$2.110
250+$2.080
500+$2.060
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
-
B3264xH Series
-55°C
125°C
AEC-Q200
23AH6906

RoHS

Each
91+$6.310
182+$6.230
273+$6.150
455+$6.070
910+$5.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Snubber
Through Hole
700V
2kV
-
PC Pin
37.5mm
-
-
-
-
43mm
21.5mm
-
-
MKP385e Series
-
125°C
AEC-Q200
98AH5711

RoHS

Each
10+$0.876
25+$0.791
50+$0.708
100+$0.618
500+$0.541
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
33AH6667

RoHS

Each
112+$7.400
224+$7.260
336+$7.110
560+$6.970
1120+$6.830
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
780A
10.9A
0.008ohm
32mm
22mm
37mm
-
R76H Series
-55°C
125°C
AEC-Q200
12AJ7729

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.854
25+$0.782
50+$0.710
100+$0.638
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
1kV/µs
390A
6.37A
0.0122ohm
18mm
11mm
19mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK