0
0 Items$0.00

Power Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0276

RoHS

Date/Lot Code

Each
1+$12.730
25+$9.290
100+$8.930
250+$8.750
500+$8.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1368

RoHS

Date/Lot Code

Each
1+$11.800
25+$10.540
100+$8.680
250+$8.540
500+$8.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.5A
0.004ohm
42mm
43mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0257

RoHS

Date/Lot Code

Each
1+$19.660
5+$17.610
10+$15.540
25+$14.950
100+$14.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0253

RoHS

Date/Lot Code

Each
1+$11.520
25+$9.490
100+$8.010
250+$7.940
500+$7.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
900A
23.2A
0.0032ohm
42mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1355

RoHS

Date/Lot Code

Each
1+$12.930
25+$11.350
100+$9.760
250+$9.410
500+$9.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.9A
0.004ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1415

RoHS

Date/Lot Code

Each
1+$29.460
5+$26.650
10+$23.840
25+$23.240
100+$22.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
900A
34A
0.0034ohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1375

RoHS

Date/Lot Code

Each
1+$18.290
5+$17.530
10+$16.550
25+$14.950
100+$14.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
900A
27.5A
0.0036ohm
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0408

RoHS

Date/Lot Code

Each
1+$27.350
5+$24.570
10+$21.780
25+$21.320
100+$20.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
20V/µs
900A
31A
0.0033ohm
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
84AH7249

RoHS

Each
1+$21.220
5+$19.130
10+$17.040
25+$16.120
100+$15.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
20V/µs
900A
20.2A
3300µohm
42mm
30mm
45mm
-
MKP1848H Series
-40°C
85°C
AEC-Q200
71AH3635

RoHS

Each
1+$26.130
5+$24.120
10+$22.100
25+$21.500
100+$20.880
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
6600µohm
57.5mm
45mm
62mm
-
EZPQ Series
-40°C
105°C
-
69AH7688

RoHS

Each
1+$18.700
5+$17.100
10+$15.500
25+$14.790
100+$14.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
36AJ3497

RoHS

Each
1+$13.290
25+$11.030
100+$9.380
250+$9.200
500+$8.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
900A
24.7A
2900µohm
42mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
82AH5062

RoHS

Each
1+$20.710
5+$18.830
10+$16.930
25+$16.050
100+$15.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
750V/µs
900A
17.08A
4000µohm
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
72AK6553

RoHS

Each
1+$12.860
25+$10.200
100+$8.840
250+$8.800
500+$8.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
72AK6566

RoHS

Date/Lot Code

Each
1+$17.600
5+$15.750
10+$13.910
25+$13.220
100+$12.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
900A
14.9A
9900µohm
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
72AK6554

RoHS

Each
1+$12.860
25+$10.230
100+$8.840
250+$8.800
500+$8.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
11AN6228

RoHS

Each
1+$28.130
5+$24.720
10+$20.640
25+$18.590
100+$17.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6229

RoHS

Each
1+$24.040
5+$20.870
10+$17.690
25+$17.130
100+$16.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
16A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6253

RoHS

Each
1+$11.680
25+$8.880
100+$6.970
250+$6.880
500+$6.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
900A
10A
0.007ohm
32mm
21mm
31mm
-
MKP1848 Series
-40°C
105°C
AEC-Q200
45AM3713

RoHS

Each
1+$28.840
5+$25.820
10+$22.190
25+$20.370
100+$19.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
900A
30.3A
0.0042ohm
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
38AJ1371

RoHS

Date/Lot Code

Each
36+$8.980
50+$8.520
100+$8.240
250+$7.960
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
23.2A
0.0035ohm
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0292

RoHS

Date/Lot Code

Each
48+$8.780
50+$8.720
100+$8.450
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
19.5A
0.0036ohm
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
63W2170

RoHS

Each
1+$25.120
5+$23.690
10+$22.260
25+$21.180
100+$20.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
900A
17A
0.017ohm
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
69AH7675

RoHS

Each
1+$13.900
25+$11.100
100+$9.620
250+$9.490
500+$9.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
69AH7747

RoHS

Each
1+$19.940
5+$17.920
10+$15.900
25+$14.840
100+$13.780
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
900A
21A
7500µohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK