Print Page
EFDKA1BK456F064DHT
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 45 µF, ± 10%, DC Link, High Frequency
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEFDKA1BK456F064DHTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AM3713
Product RangeEFDKA-T Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.840 |
| 5+ | $25.820 |
| 10+ | $22.190 |
| 25+ | $20.370 |
| 100+ | $19.160 |
| 500+ | $18.870 |
| 1000+ | $17.970 |
Price for:Each
Minimum: 1
Multiple: 1
$28.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEFDKA1BK456F064DHTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AM3713
Product RangeEFDKA-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance45µF
Capacitance45µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, High Frequency
Typical ApplicationsDC Link, High Frequency
Capacitor MountingThrough Hole
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Voltage(DC)1.1kV
Humidity RatingGRADE III (Test Condition B)
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Capacitor TerminalsRadial Leaded
Lead Spacing52.5mm
Lead Spacing52.5mm
dv/dt Rating20V/µs
dv/dt Rating20V/µs
Peak Current900A
Peak Current900A
RMS Current (Irms)30.3A
RMS Current (Irms)30.3A
ESR0.0042ohm
ESR4200µohm
Product Diameter-
Product Length57.5mm
Product Length57.5mm
Product Width45mm
Product Width45mm
Product Height65mm
Product Height65mm
Ripple Current-
Output (kvar)-
Product RangeEFDKA-T Series
Operating Temperature Min-55°C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
45µF
Typical Applications
DC Link, High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
-
Voltage(DC)
1.1kV
Humidity Rating
GRADE III (Test Condition B)
Capacitor Terminals
Radial Leaded
Lead Spacing
52.5mm
dv/dt Rating
20V/µs
Peak Current
900A
RMS Current (Irms)
30.3A
ESR
4200µohm
Product Length
57.5mm
Product Width
45mm
Product Height
65mm
Ripple Current
-
Product Range
EFDKA-T Series
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
To Be Advised
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
45µF
Capacitance Tolerance
± 10%
Typical Applications
DC Link, High Frequency
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Humidity Rating
GRADE III (Test Condition B)
Capacitor Terminals
Radial Leaded
Lead Spacing
52.5mm
dv/dt Rating
20V/µs
Peak Current
900A
RMS Current (Irms)
30.3A
ESR
0.0042ohm
Product Diameter
-
Product Length
57.5mm
Product Width
45mm
Product Height
65mm
Output (kvar)
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate