0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0367

RoHS

Date/Lot Code

Each
1+$2.540
25+$1.780
100+$1.360
250+$1.330
500+$1.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.5A
0.0291ohm
-
31.5mm
11mm
20mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
25AJ2781

RoHS

Each
1+$0.817
10+$0.569
25+$0.515
50+$0.460
100+$0.406
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
99A
4.1A
0.019ohm
-
18mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
58AJ7917

RoHS

Date/Lot Code

Each
1+$5.700
10+$4.300
25+$3.950
50+$3.600
100+$3.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
27.5mm
45V/µs
99A
9A
0.0069ohm
-
32mm
18mm
33mm
-
ALH Series
-40°C
105°C
AEC-Q200
56AJ0385

RoHS

Date/Lot Code

Each
1+$3.020
25+$2.120
100+$1.670
250+$1.580
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
99A
4.4A
0.0289ohm
-
32mm
21mm
12.5mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH6632

RoHS

Date/Lot Code

Each
1+$1.690
10+$1.210
25+$1.110
50+$1.020
100+$0.919
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
58Y5397

RoHS

Date/Lot Code

Each
10+$1.100
25+$1.060
50+$1.020
100+$0.983
500+$0.844
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
99A
6A
0.014ohm
-
26.5mm
7mm
16mm
-
R76 Series
-55°C
105°C
AEC-Q200
58Y5417

RoHS

Each
1+$2.260
10+$1.610
25+$1.520
50+$1.410
100+$1.250
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
-
26.5mm
7mm
16mm
-
R76 Series
-55°C
105°C
AEC-Q200
44AC2327

RoHS

Each
1+$6.380
10+$4.690
25+$4.410
50+$4.120
100+$3.710
More Pricing...
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
-
45V/µs
99A
-
4400µohm
17.5mm
-
-
33mm
9A
C4G Series
-40°C
85°C
-
21AH3339

RoHS

Each
1+$1.900
10+$1.520
25+$1.400
50+$1.280
100+$1.160
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
440V
-
-
PC Pin
27.5mm
45V/µs
99A
9A
2100µohm
-
31mm
18mm
33mm
-
MP HAPK Series
-40°C
105°C
-
83AH9865

RoHS

Each
1+$3.460
25+$2.510
100+$1.930
250+$1.880
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
39AH9229

RoHS

Each
10+$1.140
25+$1.060
50+$0.969
100+$0.881
500+$0.758
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
99A
4.1A
0.029ohm
-
26.5mm
7mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
61AK4533

RoHS

Each
10+$0.675
25+$0.657
50+$0.639
100+$0.621
500+$0.529
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
99A
4.9A
0.019ohm
-
26.5mm
6mm
15mm
-
R76 Series
-55°C
110°C
AEC-Q200
59AC8711

RoHS

Each
96+$1.990
100+$1.950
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
-
31.5mm
14mm
28mm
-
C4AF Series
-55°C
105°C
AEC-Q200
01AC1638

RoHS

Each
1+$10.850
25+$9.700
100+$8.300
250+$7.600
500+$7.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
27.5mm
30V/µs
99A
10A
7800µohm
-
32mm
13mm
22mm
-
C4AT Series
-40°C
85°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK