Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AF9BU4220A1YKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AC8711
Product RangeC4AF Series
Also Known As4AF9BU4220A1YK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 96+ | $1.990 |
| 100+ | $1.950 |
Price for:Each
Minimum: 96
Multiple: 96
$191.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AF9BU4220A1YKCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59AC8711
Product RangeC4AF Series
Also Known As4AF9BU4220A1YK
Technical Datasheet
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance2.2µF
Dielectric TypeMetallized PP
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Product RangeC4AF Series
Capacitor MountingThrough Hole
Voltage(AC)310V
Voltage(DC)630V
Humidity RatingGRADE II (Test Condition B)
Capacitor TerminalsRadial Leaded
Lead Spacing27.5mm
dv/dt Rating45V/µs
Peak Current99A
RMS Current (Irms)7.2A
Product Length31.5mm
Product Width14mm
Product Height28mm
Output (kvar)-
Product Diameter-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
C4AF are polypropylene metallized film capacitors that are rectangular shape, with a plastic box-type design (white or grey in color), filled with resin and have 2 or 4 tinned copper wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include clamping, AC and harmonic filtering in UPS systems, motor drives, renewable energy, and automotive systems.
- Self-healing
- Low losses
- High ripple current
- High contact reliability
- Optimized AC voltage performance
- Able to withstand harsh environmental conditions
- Automotive grade (AEC–Q200)
Technical Specifications
Capacitor Case / Package
Radial Box - 2 Pin
Dielectric Type
Metallized PP
Typical Applications
AC Filter
Capacitor Mounting
Through Hole
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
dv/dt Rating
45V/µs
RMS Current (Irms)
7.2A
Product Width
14mm
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
2.2µF
Capacitance Tolerance
± 10%
Product Range
C4AF Series
Voltage(AC)
310V
Humidity Rating
GRADE II (Test Condition B)
Lead Spacing
27.5mm
Peak Current
99A
Product Length
31.5mm
Product Height
28mm
Product Diameter
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
