0
0 Items$0.00

Power Film Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0264

RoHS

Date/Lot Code

Each
1+$6.570
10+$5.020
25+$4.720
50+$4.400
100+$4.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
180A
7.2A
0.0151ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0389

RoHS

Date/Lot Code

Each
1+$4.900
10+$3.660
25+$3.580
50+$3.500
100+$2.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
158A
7.2A
0.0171ohm
41.5mm
24mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58Y5383

RoHS

Each
1+$2.510
10+$1.780
25+$1.640
50+$1.490
100+$1.280
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
330A
7.2A
0.011ohm
26.5mm
10mm
18.5mm
R76 Series
-55°C
105°C
AEC-Q200
83AH9865

RoHS

Each
1+$3.460
25+$2.510
100+$1.930
250+$1.880
500+$1.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH5003

RoHS

Each
1+$1.650
10+$0.952
25+$0.909
50+$0.867
100+$0.825
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
224A
7.2A
0.0114ohm
26.5mm
11mm
20mm
R75H Series
-55°C
125°C
AEC-Q200
03AM7653

RoHS

Each
5+$2.980
25+$2.510
100+$2.350
250+$2.180
500+$1.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
7.2A
9900µohm
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
03AM7652

RoHS

Each
5+$3.130
25+$2.640
100+$2.470
250+$2.290
500+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
7.2A
9900µohm
31.5mm
13.5mm
23mm
B32774H Series
-40°C
105°C
AEC-Q200
56AJ0369

RoHS

Date/Lot Code

Each
96+$2.480
100+$2.030
500+$1.980
1000+$1.910
2500+$1.800
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
198A
7.2A
0.0155ohm
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58Y5399

RoHS

Date/Lot Code

Each
1+$3.040
25+$2.700
100+$2.300
250+$2.100
500+$1.970
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
100A
7.2A
0.011ohm
32mm
9mm
17mm
R76 Series
-55°C
105°C
-
59AC8711

RoHS

Each
96+$1.990
100+$1.950
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
99A
7.2A
-
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
33AH6637

RoHS

Date/Lot Code

Each
288+$1.790
500+$1.690
1000+$1.570
2500+$1.340
Double Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1kV/µs
180A
7.2A
0.013ohm
32mm
13mm
22mm
R76H Series
-55°C
125°C
AEC-Q200
50AK8361

RoHS

Date/Lot Code

Each
144+$2.150
500+$2.080
1000+$1.990
2500+$1.870
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
40V/µs
132A
7.2A
0.0185ohm
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK