0
0 Items$0.00

Power Film Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6245

RoHS

Date/Lot Code

Each
1+$27.640
5+$25.790
10+$23.930
25+$23.380
100+$22.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
700A
23A
0.003ohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6252

RoHS

Date/Lot Code

Each
1+$23.560
5+$20.910
10+$18.260
25+$17.970
100+$17.660
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
0.0035ohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
36AJ3522

RoHS

Each
1+$13.520
25+$10.170
100+$10.150
250+$9.460
500+$9.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
675A
22.8A
3700µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3529

RoHS

Each
1+$13.320
25+$9.880
100+$9.490
250+$9.180
500+$8.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
-
42mm
33mm
48mm
22.1A
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3504

RoHS

Each
1+$21.160
5+$18.740
10+$16.320
25+$16.050
100+$15.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
2.1kA
32.5A
1800µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
61AK8373

RoHS

Each
1+$12.710
25+$12.240
100+$8.890
250+$8.870
500+$8.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
22.2A
3400µohm
-
42mm
33mm
48mm
19.3A
B32716H Series
-55°C
105°C
AEC-Q200
03AM7602

RoHS

Each
1+$12.180
25+$11.720
100+$10.440
250+$9.820
500+$8.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
14A
2800µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
03AM7686

RoHS

Each
1+$15.900
5+$15.240
10+$14.380
25+$13.000
100+$12.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
-
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
03AM7679

RoHS

Each
1+$14.010
25+$12.510
100+$10.720
250+$9.820
500+$9.610
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7677

RoHS

Each
1+$10.050
25+$9.680
100+$8.620
250+$8.100
500+$7.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
-
16.5A
6800µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7674

RoHS

Each
1+$9.790
25+$9.430
100+$8.400
250+$7.900
500+$7.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
03AM7612

RoHS

Each
1+$7.260
10+$6.570
25+$6.160
50+$5.760
100+$5.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
14A
3200µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
03AM7619

RoHS

Each
1+$17.330
5+$15.540
10+$13.390
25+$12.310
100+$11.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
22A
2200µohm
-
42mm
33mm
48mm
-
B32756 Series
-40°C
105°C
-
03AM7609

RoHS

Each
1+$9.420
25+$9.060
100+$8.070
250+$7.590
500+$6.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
AC Filter
Through Hole
310V
580V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
68V/µs
-
14A
3300µohm
-
31.5mm
22mm
48mm
-
B32754 Series
-40°C
105°C
-
61AK8374

RoHS

Each
1+$15.660
5+$15.400
10+$15.150
25+$13.250
100+$11.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
Commercial, Industrial
Through Hole
-
600V
GRADE III (Test Condition A)
PC Pin
37.5mm
22V/µs
-
26.5A
2400µohm
-
42mm
33mm
48mm
23A
B32716H Series
-55°C
105°C
AEC-Q200
15AN2070

RoHS

Each
1+$12.270
25+$9.350
100+$7.430
250+$7.370
500+$7.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link, High Frequency
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
37V/µs
814A
23.3A
0.0036ohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
03AM7689

RoHS

Each
1+$10.780
25+$10.380
100+$9.230
250+$8.680
500+$7.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22A
4300µohm
-
42mm
33mm
48mm
-
B32776YZ Series
-40°C
105°C
-
21AM0028

RoHS

Each
30+$9.930
50+$9.610
100+$9.300
250+$8.240
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
945A
24.4A
0.0032ohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
03AM7675

RoHS

Each
1+$9.330
25+$8.980
100+$7.990
250+$7.520
500+$6.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
18.5A
5200µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
68W6442
Each
Pricing is unavailable. Please contact customer services.
Double Metallized PP
Can
1µF
± 10%
-
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Screw
-
-
300A
16A
-
-
-
-
48mm
-
B25834 Series
-25°C
85°C
-
68W6440
Each
Pricing is unavailable. Please contact customer services.
Double Metallized PP
Can
2.2µF
± 10%
-
Stud Mount - M8
600V
-
GRADE II (Test Condition A)
Screw
-
-
350A
16A
-
-
-
-
48mm
-
B25834 Series
-25°C
85°C
-
82H1475
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
1µF
± 10%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
16A
-
-
30mm
-
-
48mm
-
B25834 Series
-25°C
85°C
-
34H3394
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
0.22µF
± 20%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
10A
-
-
25mm
-
-
48mm
-
B25834 Series
-25°C
85°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK