Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25834F4225K001Copy
Newark Part No.68W6440
Product RangeB25834 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoB25834F4225K001Copy
Newark Part No.68W6440
Product RangeB25834 Series
Technical Datasheet
Dielectric TypeDouble Metallized PP
Capacitor Case / PackageCan
Capacitance2.2µF
Capacitance Tolerance± 10%
Typical Applications-
Capacitor MountingStud Mount - M8
Voltage(AC)600V
Voltage(DC)-
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current350A
RMS Current (Irms)16A
ESR-
Product Diameter-
Product Length-
Product Width-
Product Height48mm
Ripple Current-
Output (kvar)-
Product RangeB25834 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Dielectric Type
Double Metallized PP
Capacitance
2.2µF
Typical Applications
-
Voltage(AC)
600V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
-
Peak Current
350A
ESR
-
Product Length
-
Product Height
48mm
Output (kvar)
-
Operating Temperature Min
-25°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M8
Voltage(DC)
-
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
16A
Product Diameter
-
Product Width
-
Ripple Current
-
Product Range
B25834 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
