0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
96K7483

RoHS

Each
5+$1.490
10+$0.856
25+$0.837
50+$0.819
100+$0.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7471

RoHS

Each
1+$1.420
10+$0.784
25+$0.765
50+$0.747
100+$0.728
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7487

RoHS

Each
1+$2.160
10+$1.520
25+$1.390
50+$1.250
100+$1.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
20.5mm
26.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
21C5076

RoHS

Each
5+$1.600
10+$1.110
25+$1.020
50+$0.922
100+$0.862
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7480

RoHS

Each
1+$1.840
10+$1.290
25+$1.180
50+$1.060
100+$0.994
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
16.5mm
26.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7473

RoHS

Each
1+$1.590
10+$1.090
25+$0.995
50+$0.898
100+$0.838
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7472

RoHS

Each
5+$1.490
10+$0.847
25+$0.828
50+$0.809
100+$0.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7488

RoHS

Each
5+$1.600
10+$0.974
25+$0.909
50+$0.844
100+$0.779
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
15mm
26.5mm
15mm
B32653 Series
-55°C
110°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK