Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB32653A7223K000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K7488
Product RangeB32653 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1.600 |
| 10+ | $0.974 |
| 25+ | $0.909 |
| 50+ | $0.844 |
| 100+ | $0.779 |
| 500+ | $0.668 |
| 1000+ | $0.640 |
| 2500+ | $0.628 |
Price for:Each
Minimum: 5
Multiple: 5
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB32653A7223K000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.96K7488
Product RangeB32653 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 10%
Capacitor MountingThrough Hole
Voltage(AC)500V
Voltage(DC)1.25kV
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing22.5mm
Product Length15mm
Product Width26.5mm
Product Height15mm
Product RangeB32653 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Capacitor Mounting
Through Hole
Voltage(DC)
1.25kV
Capacitor Terminals
PC Pin
Product Length
15mm
Product Height
15mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(AC)
500V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
22.5mm
Product Width
26.5mm
Product Range
B32653 Series
Operating Temperature Max
110°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
