0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC2751

RoHS

Date/Lot Code

Each
1+$4.530
10+$3.320
25+$3.070
50+$2.830
100+$2.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
440A
12.3A
0.0051ohm
32mm
14mm
28mm
R75 Series
-55°C
105°C
-
50AK8338

RoHS

Each
1+$6.120
10+$4.590
25+$4.530
50+$4.450
100+$4.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
165A
12.3A
0.0084ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
24AJ0355

RoHS

Each
1+$8.250
25+$6.430
100+$5.110
250+$5.100
500+$5.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
83AH9829

RoHS

Each
1+$5.090
10+$3.810
25+$3.520
50+$3.230
100+$3.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
72AK6654

RoHS

Each
1+$8.010
25+$6.250
100+$5.150
250+$5.050
500+$4.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
86AK7380

RoHS

Each
1+$5.740
10+$4.330
25+$4.130
50+$3.930
100+$3.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Filter
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
37.5mm
35V/µs
280A
12.3A
9500µohm
42mm
20mm
40mm
FE Series
-40°C
125°C
-
72AK6656

RoHS

Each
1+$8.170
25+$6.380
100+$5.260
250+$5.150
500+$5.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6655

RoHS

Date/Lot Code

Each
1+$7.870
25+$6.140
100+$5.050
250+$4.940
500+$4.830
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6669

RoHS

Each
1+$8.230
25+$6.420
100+$5.290
250+$5.180
500+$5.090
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6651

RoHS

Each
1+$7.730
25+$6.010
100+$4.940
250+$4.840
500+$4.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
-
72AK6670

RoHS

Each
1+$8.530
25+$6.690
100+$5.520
250+$5.420
500+$5.320
More Pricing...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
45AM3714

RoHS

Each
1+$7.930
10+$7.080
25+$6.050
50+$5.540
100+$5.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link, High Frequency
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
280A
12.3A
9500µohm
42mm
20mm
40mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
59AC8694

RoHS

Each
64+$3.580
100+$3.380
500+$3.320
1000+$3.240
2500+$3.180
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
285A
12.3A
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
24AJ0356

RoHS

Each
1+$8.690
25+$7.780
100+$6.690
250+$6.140
500+$6.100
More Pricing...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
31mm
20.5mm
41.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK