Print Page
EFDKA1BK805E134BHT
Power Film Capacitor, Metallized PP, Radial Box - 4 Pin, 8 µF, ± 10%, DC Link, High Frequency
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoEFDKA1BK805E134BHTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AM3714
Product RangeEFDKA-T Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.930 |
| 10+ | $7.080 |
| 25+ | $6.050 |
| 50+ | $5.540 |
| 100+ | $5.200 |
| 500+ | $4.930 |
| 1000+ | $4.560 |
| 2500+ | $4.340 |
Price for:Each
Minimum: 1
Multiple: 1
$7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoEFDKA1BK805E134BHTCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AM3714
Product RangeEFDKA-T Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Capacitor Case / PackageRadial Box - 4 Pin
Capacitance8µF
Capacitance8µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link, High Frequency
Typical ApplicationsDC Link, High Frequency
Capacitor MountingThrough Hole
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)1.1kV
Voltage(DC)1.1kV
Humidity RatingGRADE III (Test Condition B)
Humidity RatingGRADE III (Test Condition B)
Capacitor TerminalsRadial Leaded
Capacitor TerminalsRadial Leaded
Lead Spacing37.5mm
Lead Spacing37.5mm
dv/dt Rating35V/µs
dv/dt Rating35V/µs
Peak Current280A
Peak Current280A
RMS Current (Irms)12.3A
RMS Current (Irms)12.3A
ESR9500µohm
ESR0.0095ohm
Product Diameter-
Product Length42mm
Product Length42mm
Product Width20mm
Product Width20mm
Product Height40mm
Product Height40mm
Ripple Current-
Output (kvar)-
Product RangeEFDKA-T Series
Operating Temperature Min-55°C
Operating Temperature Min-55°C
Operating Temperature Max125°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PP
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
8µF
Typical Applications
DC Link, High Frequency
Capacitor Mounting
Through Hole
Voltage(AC)
-
Voltage(DC)
1.1kV
Humidity Rating
GRADE III (Test Condition B)
Capacitor Terminals
Radial Leaded
Lead Spacing
37.5mm
dv/dt Rating
35V/µs
Peak Current
280A
RMS Current (Irms)
12.3A
ESR
0.0095ohm
Product Length
42mm
Product Width
20mm
Product Height
40mm
Ripple Current
-
Product Range
EFDKA-T Series
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
8µF
Capacitance Tolerance
± 10%
Typical Applications
DC Link, High Frequency
Capacitor Mounting
Through Hole
Voltage(DC)
1.1kV
Humidity Rating
GRADE III (Test Condition B)
Capacitor Terminals
Radial Leaded
Lead Spacing
37.5mm
dv/dt Rating
35V/µs
Peak Current
280A
RMS Current (Irms)
12.3A
ESR
9500µohm
Product Diameter
-
Product Length
42mm
Product Width
20mm
Product Height
40mm
Output (kvar)
-
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
Qualification
AEC-Q200
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate