0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1298

RoHS

Each
1+$21.560
5+$19.680
10+$17.810
25+$17.070
100+$16.310
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
52.5mm
30V/µs
476A
12.8A
7300µohm
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
33AH6604

RoHS

Date/Lot Code

Each
1+$7.000
10+$5.360
25+$5.140
50+$4.910
100+$4.530
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
1.08kA
12.8A
0.0053ohm
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
72AK6548

RoHS

Each
1+$10.550
25+$9.420
100+$8.080
250+$7.400
500+$7.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6547

RoHS

Date/Lot Code

Each
1+$11.250
25+$8.880
100+$7.520
250+$7.500
500+$7.490
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
25AM3584

RoHS

Date/Lot Code

Each
1+$17.640
5+$16.040
10+$14.440
25+$13.520
100+$12.590
More Pricing...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
52.5mm
70V/µs
476A
12.8A
5900µohm
57.5mm
30mm
51mm
EZPQ Series
-40°C
105°C
-
03AM7633

RoHS

Each
1+$6.260
10+$5.670
25+$5.320
50+$4.970
100+$4.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
12.8A
4900µohm
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
69AH7669

RoHS

Each
1+$12.160
25+$9.620
100+$8.140
250+$8.090
500+$8.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
-
69AH7670

RoHS

Each
1+$12.160
25+$9.620
100+$8.140
250+$8.110
500+$8.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
600A
12.8A
0.0104ohm
41mm
26mm
40.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK