0
0 Items$0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Operating Temperature Range
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
82AH7566

RoHS

Each
5+$1.610
10+$1.130
25+$1.030
50+$0.935
100+$0.837
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.1µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
6mm
11mm
MKP385 Series
MKP385
-55°C
110°C
82AH7556

RoHS

Each
1+$0.866
10+$0.640
25+$0.578
50+$0.516
100+$0.451
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.033µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7580

RoHS

Each
1+$3.720
25+$2.760
100+$2.210
250+$1.910
500+$1.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
1µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
15mm
17.5mm
10mm
16.5mm
MKP385 Series
MKP385
-55°C
110°C
82AH7544

RoHS

Each
5+$0.934
10+$0.618
25+$0.580
50+$0.541
100+$0.502
More Pricing...
Metallized PP
Radial Box - 2 Pin
250V
0.01µF
± 5%
Radial Box - 2 Pin
Through Hole
160V
160V
250V
250V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
8mm
MKP385 Series
MKP385
-55°C
110°C
82AH7551

RoHS

Each
5+$0.884
10+$0.560
25+$0.521
50+$0.483
100+$0.444
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.022µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7564

RoHS

Each
1+$0.940
10+$0.735
25+$0.676
50+$0.615
100+$0.548
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.068µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
4.5mm
9mm
MKP385 Series
MKP385
-55°C
110°C
82AH7583

RoHS

Each
1+$13.450
25+$11.830
100+$9.880
250+$8.910
500+$8.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
400V
4.7µF
± 5%
Radial Box - 2 Pin
Through Hole
200V
200V
400V
400V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
37.5mm
41.5mm
18mm
32.5mm
MKP385 Series
MKP385
-55°C
110°C
82AH7559

RoHS

Each
1+$1.270
10+$0.794
25+$0.751
50+$0.709
100+$0.666
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.047µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7569

RoHS

Each
1+$1.230
10+$0.965
25+$0.886
50+$0.807
100+$0.718
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.1µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
6mm
11mm
MKP385 Series
MKP385
-55°C
110°C
82AH7558

RoHS

Each
5+$1.200
10+$0.730
25+$0.705
50+$0.680
100+$0.655
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.047µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
3.5mm
7mm
MKP385 Series
MKP385
-55°C
110°C
82AH7563

RoHS

Each
5+$0.883
10+$0.775
25+$0.647
50+$0.582
100+$0.539
More Pricing...
Metallized PP
Radial Box - 2 Pin
160V
0.068µF
± 5%
Radial Box - 2 Pin
Through Hole
110V
110V
160V
160V
GRADE II (Test Condition A)
PC Pin
-55°C to +110°C
5mm
7.2mm
4.5mm
9mm
MKP385 Series
MKP385
-55°C
110°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK