Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP385368016JB02G0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7564
Product RangeMKP385 Series
Your Part Number
7,875 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 10+ | $0.735 |
| 25+ | $0.676 |
| 50+ | $0.615 |
| 100+ | $0.548 |
| 500+ | $0.480 |
| 1000+ | $0.407 |
| 2500+ | $0.375 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP385368016JB02G0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7564
Product RangeMKP385 Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Voltage Rating160V
Capacitance0.068µF
Capacitance Tolerance± 5%
Voltage Rating VAC110V
Voltage Rating VDC160V
Capacitor Case StyleRadial Box - 2 Pin
Capacitor MountingThrough Hole
Voltage(AC)110V
Voltage(DC)160V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Operating Temperature Range-55°C to +110°C
Lead Spacing5mm
Series NameMKP385
Case Size-
Product Diameter-
Product Length7.2mm
Product Width4.5mm
Product Height9mm
Product RangeMKP385 Series
Operating Temperature Min-55°C
Operating Temperature Max110°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
160V
Capacitance Tolerance
± 5%
Voltage Rating VDC
160V
Capacitor Mounting
Through Hole
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Case Size
-
Product Length
7.2mm
Product Height
9mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance
0.068µF
Voltage Rating VAC
110V
Capacitor Case Style
Radial Box - 2 Pin
Voltage(AC)
110V
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Range
-55°C to +110°C
Series Name
MKP385
Product Diameter
-
Product Width
4.5mm
Product Range
MKP385 Series
Operating Temperature Max
110°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
